Alps Alpine Linear Potentiometers

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 100 KOhms 20% 1 090In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 27.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine Potentiometers Dual Unit 10mm,3B insertion (2mm) 1 592In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 2 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK10J Bulk
Alps Alpine Potentiometers Dual Horiz w/Bushing Ctr Det 20K Ohms 20 1 015In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 22.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine Potentiometers 50 KOhms 20% 1 768In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine RK09D1130-F30-C0-B502
Alps Alpine Potentiometers 5k potentiometer 90In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D
Alps Alpine RK09D113-F25-C1-B503
Alps Alpine Potentiometers 50K OHM 9MM POT 441In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine RK39A1A00027
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 17Positions / 180 Deg. Rot., / 50mNm / 22.2mm / With Chip LED (Red) 19In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Motorized Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 30 VDC 20 % 1 Turn No Switch 17 Detent Rotary 30000 Cycle - 40 C + 85 C RK39A Tray
Alps Alpine RK09D113000D
Alps Alpine Potentiometers 9MM 50K V/ADJ 509In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine RK1631110U0Q
Alps Alpine Potentiometers 16mm Sgl Unit Horiz Knurled 56In Stock
200Expected 14/01/2027
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine RK12L127000H
Alps Alpine Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / LM1=30mm / With Center Detent 767In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Alps Alpine Potentiometers 100K OHM B Taper without tap 1 292In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Alps Alpine Potentiometers Flat 15mm 50k 1 708In Stock
2 400Expected 17/08/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers Flat 20mm 10k 994In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 9MM 10K V/ADJ 1 238In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 V 20 % 1 Turn Flatted / D 6 mm 30 mm Without Detent Insulated Shaft 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers Single-unit, 10k ohm, 1B Resistance Taper, Linear, LM1=27.5mm, W/ Bushing 2 140In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 27.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 10 KOhms 20% 727In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine Potentiometers Knurled 15mm 10k 909In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine RK09L1240-F20-C1-B103
Alps Alpine Potentiometers dual unit, vertical; with center detent (refer to catalog for options) 854In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Alps Alpine Potentiometers Single-unit / L1=15mm / 10k ohm, 1B / With 0.5mm Push SW : 5R4211 / With Center Detent 360In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm Push Switch Center Detent Rotary 10000 Cycle - 20 C + 70 C Tray
Alps Alpine Potentiometers 9MM 10K V/ADJ 419In Stock
2 000Expected 09/09/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 10 KOhms 30% 72In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers Single Unit 20V DC 30mm shaft 304In Stock
1 000Expected 14/12/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 10 KOhms 30% 44In Stock
1 000Expected 24/09/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms 30% 333In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms 30% 137In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk