Alps Alpine Linear Potentiometers

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 10 KOhms 30% 875In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms 30% 929In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 50 KOhms 30% 215In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms20% 200In Stock
1 000Expected 02/11/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms 30% 990In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 20 KOhms 20% 805In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Horizontal type / Single-unit / 10k ohm, 1B / L1=15mm 144In Stock
1 000Expected 01/10/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / L1=15mm / With Center Detent 693In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20% 632In Stock
2 000Expected 20/10/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10 KOhms 20% 320In Stock
4 000On Order
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 20 % 1 Turn Flatted / D 6 mm 12.5 mm Without Detent Rotary Metal - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 100 KOhms 20% 102In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / L1=15mm / With Center Detent 220In Stock
1 000On Order
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10 KOhms 20% 535In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 12MM V/ADJ 277In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 11MM 10K LINEAR TAPER W/O CENTER DETENT 235In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 10 KOhms 20% 2In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 32.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine RK1631110U0Q
Alps Alpine Potentiometers 16mm Sgl Unit Horiz Knurled 56In Stock
200Expected 14/01/2027
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine Potentiometers 12MM H/ADJ 356In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 10 KOhms 30% 1In Stock
1 000Expected 11/09/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers Flat 20mm 10k
2 310On Order
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 10 KOhms 30%
2 000Expected 09/09/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers Flat 20mm 10k
2 873On Order
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 20 KOhms 20%
1 599Expected 20/11/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers Flat 20mm 10k
796On Order
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine Potentiometers 10 KOhms 30%
980Expected 07/10/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk