Alps Alpine Linear Potentiometers

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 10 KOhms 20%
962Expected 18/11/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms 20%
379Expected 26/08/2026
Min.: 1
Mult.: 1

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 10 VDC 20 % Metal 1 Turn Flatted / D 15 mm Push Switch Without Detent Rotary 15000 Cycle - 40 C + 85 C RK119 Tray
Alps Alpine Potentiometers Potentiometer 10kB
1 591Expected 26/08/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 32.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers Potentiometer 10kB Center Detent 100In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 32.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine Potentiometers 9mm 10K 1B TAPER Non-Stocked
Min.: 2 000
Mult.: 2 000

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear 20 % 1 Turn Knurled / Serrated 9 mm 25 mm Without Detent Rotary - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers Single Unit 1mm shft back-to-back mnt Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 30 mW (1/32 W) 30 % 1 Turn 1 mm Without Detent Rotary - 10 C + 60 C RK08H Tray
Alps Alpine Potentiometers 50 KOhms 30% Non-Stocked
Min.: 2 400
Mult.: 2 400

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 20 mm Without Detent Rotary - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 100 KOhms 30% Non-Stocked
Min.: 1 400
Mult.: 1 400

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Push Lock Switch Center Detent Rotary Metal - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 20 KOhms 20% Non-Stocked
Min.: 1 400
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 9MM 50K V/ADJ Non-Stocked
Min.: 1 000
Mult.: 1 000

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 V 20 % 1 Turn Flatted / D 6 mm With Detent Insulated Shaft 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / L1=15mm Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 12MM V/ADJ Non-Stocked
Min.: 1 600
Mult.: 1 600

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 50 KOhms 20% Non-Stocked
Min.: 1 600
Mult.: 1 600

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine Potentiometers 10 KOhms 20% Non-Stocked
Min.: 1 600
Mult.: 1 600

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine Potentiometers Single Unit 14mm 1B insertion (2mm) Non-Stocked
Min.: 2 400
Mult.: 2 400

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC, 20 VDC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C RK14J Bulk
Alps Alpine Potentiometers Single Unit 14mm 1B Surface mnt Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 30 % 1 Turn 15 mm Rotary - 25 C + 70 C RK14J Reel
Alps Alpine RK09D113-F25-C0-B103
Alps Alpine Potentiometers 10K OHM 9MM POT Non-Stocked
Min.: 1 000
Mult.: 1 000

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 V 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Insulated Shaft 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine RK14K1220-F25-C1-B103
Alps Alpine Potentiometers horizontal, with bushing for tone, with center detent Non-Stocked
Min.: 1 600
Mult.: 1 600

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K