- 30 C Potentiometers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads
20Expected 09/09/2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing single turn optical contactless, 30mm diameter, wire leads
20Expected 29/10/2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear 12 VDC 1 Turn Flatted / D 6 mm 15 mm Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads
20Expected 02/09/2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk


CTS Electronic Components Potentiometers 5W, 24mm diameter WIREWOUND VARIABLE RESISTOR, 5K ohm
2 561On Order
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
Nidec Components JC10-000-202N
Nidec Components Potentiometers 324 degree electrical angle, .125 W, 2 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads
100Expected 04/12/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2 kOhms Linear Vertical 125 mW (1/8 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 22mm diameter, wire leads Non-Stocked
Min.: 30
Mult.: 30

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 30mm diameter, wire leads N/A
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 10 ohm 5W wirewound Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 Ohms Linear 5 W 500 V 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary Metal - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 25 ohm 5W wirewound Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 Ohms Linear 5 W 500 V 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary Metal - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 25K ohm 5W wirewound Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 50 ohm 5W wirewound Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 5 W 500 V 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary Metal - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 5 ohm 5W wirewound Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 Ohms Linear 5 W 500 V 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary Metal - 30 C + 105 C 026 Bulk
Alps Alpine Potentiometers 9MM POT Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 5 V 1 Turn Flatted / D 6 mm 20 mm With Detent Rotary Metal - 30 C + 70 C RK097 Bulk
CTS Electronic Components Potentiometers 100ohms 10% SD Slot Linear Res. Non-Stocked
Min.: 1 000
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 5 W 500 V 10 % 1 Turn Smooth / Slotted 6.35 mm 25.4 mm Rotary Metal - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 5ohms 20% Round Linear Res. Non-Stocked
Min.: 1 000
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 Ohms Linear 5 W 500 V 20 % 1 Turn Smooth 6.35 mm 25.4 mm Rotary Metal - 30 C + 105 C 026