Potentiometers

Results: 2 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1/2" 5K 10% Linear Cermet 2 718In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 500K ohm, notch rotor, linear, 20% tolerance 3 969In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3 965In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3 938In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Vertical 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 5K ohm, notch rotor, linear, 10% tolerance 3 847In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 5 kOhms Horizontal 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bulk
Bourns Potentiometers 10K 10% 5/8" Sealed Square 753In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 15.88 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 1M 10% 5/8" SQ ST 710In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers Panel Control 100K Rotary Switch 363In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 1K 10% 5/8" SQ ST 448In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Amphenol Piher Potentiometers 25KOHMS BLK SQ 704In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers 585In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 250 VDC 20 % Carbon 1 Turn Smooth 6 mm 60 mm No Switch Without Detent Multimedia 25000 Cycle - 25 C + 70 C T-21
Bourns Potentiometers 25K 20% 1/2" Sealed Square 287In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Reverse Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 15.9 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51
Bourns Potentiometers 10K/10K 5/8" SQ 1TURN 20% 111In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 81 Tray
Bourns Potentiometers 10K 20% 5/8" SQ ST 509In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 10K 10% 16MM PANEL CONTROL 476In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 429In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 264In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Amphenol Piher Potentiometers 10K ohm +/-20% Loose nut/washer 1 178In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 1/2" 100K 10% Square Sealed 445In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 24 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 10K 10% 5/8"SQ SINGLETURN 518In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 10K 10% 5/8" SQ ST 394In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 10K 10% 5/8" SQ ST 240In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 253In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Amphenol Piher Potentiometers 10Kohms Linear 946In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 200 mW (1/5 W) 250 V 20 % Carbon Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Plastic Shaft 25000 Cycle IP54 - 25 C + 70 C PC-16
Amphenol Piher Potentiometers 4.7 MEG 1 262In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 4.7 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 10 % Carbon 1 Turn Flatted / D 4 mm 12.7 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk