Panel Mount Potentiometers

Results: 12 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 500Kohm 20% 17mm Knurled Shaft/SL/DG 232In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Vishay / Sfernice Potentiometers 1Mohms 20% Metallic Black 49In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 MOhms Log Horizontal 500 mW (1/2 W) 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk

TE Connectivity / Holsworthy Potentiometers TW 1W 50R 6.35X25PL 813In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
Bourns Potentiometers 50K 20% Sq 22mm Single Turn 287In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Center Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 10K 20% Sq 22mm Single Turn 221In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 500K AUDIO 599In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB181-GTR Tray
Bourns Potentiometers 100KOHMS KNURLED DUAL SOLDER LUGS 750In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 100 kOhms Linear 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182-GTR Tray
Bourns Potentiometers 0.5watt 500Kohms 20% Knurled 776In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Linear 500 mW (1/2 W) 500 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24 Bulk
Bourns Potentiometers 1M Ohms Solder Lugs Plain Shaft 395In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GNL Bulk
BI Technologies / TT Electronics Potentiometers 5K ohm 10% 1/2W POTENTIOMETER 1 998In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Tray
KYOCERA AVX Potentiometers 1W 300V 5kOhms +/-10 % 177In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 40 mm 10 mm Rotary 10000 Cycle - 40 C + 90 C ABW1 Bulk
Vishay / Spectrol 14910A0BHSX10504KA
Vishay / Spectrol Potentiometers 149 1 0 A 0 BH S X10 BO 500K 10% A e3 25In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary 149 Box
Vishay P11A2A0BGRY00P0053
Vishay Potentiometers CUSTOM SEALED PT 10In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Audio 500 mW (1/2 W) 350 V 1 Turn Smooth Modular Potentiometer P11A Box
Vishay / Dale 14910F0GLSY00472KA
Vishay / Dale Potentiometers 149 1 0 F 0 GLS Y00 BO 4K7 10% e3 37In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 4.7 kOhms 1 W 10 % Cermet 50000 Cycle IP64 - 40 C + 125 C Box
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 250 ohm 5W wirewound 1 842In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 Ohms Linear 5 W 500 V 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary Metal - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 500 ohm 5W wirewound 1 326In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
BI Technologies / TT Electronics Potentiometers 1/10W 50K Ohms 20% 16mm ROTARY POT 5 432In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 12 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
Nidec Components JC22E 1K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 4In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Vishay / Spectrol 14810AABHSX10503KA
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 50Kohms 3/4" Shaft Length 15In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang 50 kOhms Horizontal 500 mW (1/2 W) 10 % Conductive Plastic 1 Turn Smooth / Slotted Rotary - 40 C + 120 C 148 Bulk
BI Technologies / TT Electronics Potentiometers 177In Stock
560Expected 04/09/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C Tray
CTS Electronic Components Potentiometers 50K Ohm +/-10% SPST 24mm Dia. Slotted 843In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT 3 301In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
CTS Electronic Components Potentiometers 1000 Ohm +/-10% 24mm Dia. Flatten 948In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 10K Ohm +/-10% 24mm Dia. Slotted 1 155In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 1K ohm 5W wirewound 932In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk