Panel Mount Potentiometers

Results: 12 808
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers PE30 AM 47K 10% A BO e3 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Amphenol Piher Potentiometers 10K ohm +/-20% Loose nut/washer 347In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear 250 mW (1/4 W) 250 VDC 20 % Carbon 1 Turn Smooth 6 mm 60 mm No Switch Without Detent Multimedia 25000 Cycle - 25 C + 70 C T-21 Bulk
Bourns Potentiometers 25K 3/4" Single Turn 459In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Bourns Potentiometers 1/2" 5K 20% Linear C-P 240In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary + 1 C + 125 C 51 Tray
Vishay / Sfernice Potentiometers 10Kohms 10% 12.5mm Cermet Element 265In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk


Vishay / Sfernice Potentiometers 1/2W 100ohms 10% 155In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 Ohms Linear Horizontal 500 mW (1/2 W) 7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 3W 4.7Kohms 10% 286In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 10 % Cermet 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Bourns Potentiometers 1/2" 1TURN 50K 20% SQ PANEL CONTROL 225In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 5K 10% 5/8" SQ 1TURN 146In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 285In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Vishay / Sfernice Potentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 1.5 W 84 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP68 - 55 C + 125 C P13SM Bulk
Vishay / Sfernice Potentiometers 1.5watt 10K 10% 507In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Amphenol Piher Potentiometers 1Kohms Sq 3pin 459In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 500ohm 3/4" Single Turn 371In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Bourns Potentiometers 10K 20% 5/8" SQ ST 286In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Vishay / Sfernice Potentiometers 3watts 5Kohms 20% 25mm slotted 319In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 119.9 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Amphenol Piher Potentiometers 10Kohms blk Sq 3pin 980In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 1K 10% 5/8" SQ 1TURN 186In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 1 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray
Bourns Potentiometers PANEL CONTROL 1K 10% 1/2" 1 TURN 228In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 9.53 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers 250Kohm 20% 17mm Plain Shaft/SL/DG 1 029In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 250 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Bourns Potentiometers 50ohm 3/4" Single Turn 251In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Bulk
Vishay / Spectrol Potentiometers 7/8" 2Kohms Conductive Plastic 100In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
TE Connectivity / Holsworthy Potentiometers 23E 10KA 6X50PL B9 M10 481In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 MOhm 0.4W Carbon 821In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 5 KOhm 1W Wire 439In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk