Vertical Potentiometers

Results: 2 048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 10K OHM 1/2"DIA 1-T PANL CTRL 459In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 474In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Push Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 10K 20% Sq 22mm Single Turn 224In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4 968In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 1 mm No Switch Without Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Same Sky Potentiometers 17mm Pot, 10Kohm, Knurled shaft 973In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 10K ohm, notch rotor, linear, 10% tolerance 1 752In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Vertical 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 50Kohm, Knurled shaft 948In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 25 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 6 mm, 500 kΩ, Horizontal, Logarithmic, Cross Slot Shaftless Trimmer Potentiometer 4 996In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 500 kOhms Vertical 150 mW 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 1Kohm, Knurled shaft 888In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 5Kohm, Knurled shaft 925In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 5 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 10Kohm, Knurled shaft 923In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 15 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 500Kohm, Knurled shaft 988In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 500 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 500Kohm, Knurled shaft 951In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 500 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Bourns Potentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP 500In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Push Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 10K 20% Sq 22mm Single Turn 2 296In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 1/2" 10Kohm 439In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP 275In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray

Nidec Components Potentiometers 300 degree electrical angle, 27.3mA @ 54.7V, 2 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1.5 W 54.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Bourns Potentiometers 9mm 500Kohms Single Cup 198In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup 60In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 100K 20% Sq 22mm Single Turn 30In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Vishay / Sfernice Potentiometers 12.5mm Mod Pnl Pot Cermet 3In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 50 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 22ohms 20% 1In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin MIL Style Potentiometers 1 Gang 22 Ohms Linear Vertical 1 W 4.69 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P12 Bulk
Bourns Potentiometers 9mm 100Kohms Dual Cup 87In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 342In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube