Potentiometers

Results: 12 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 9mm 50K ohm 3 873In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 9mm 20K 3 912In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/5W 10K Ohm 20% 5 318In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 8 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
Bourns PTR904-1015K-A503
Bourns Potentiometers PANEL CONTROL 321In Stock
Min.: 1
Mult.: 1
Tray
Amphenol Piher Potentiometers 500Kohms 16mm 519In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 500 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 22 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
CTS Electronic Components Potentiometers 250ohms 20% Round Linear Res. 905In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 10Kohms 20% Linear SPST Rotary 612In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 10Kohms 20% 10% AUD SPST Rotary 373In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 500 V 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Rotary Metal - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 500Kohms 20% Linear SPST Rotary 446In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 200 mW (1/5 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer 1 117In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 500 VDC 10 % Ceramic Printed 1 Turn Smooth / Slotted 6 mm 22.23 mm No Switch Without Detent Rotary 100000 Cycle IP50 - 40 C + 120 C 287 Tray
CTS Electronic Components Potentiometers 50K Ohm +/-10% SPST 24mm Dia. Flatten 894In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 10K Ohm +/-10% SPST 24mm Dia. Slotted 771In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm Rotary Switch Rotary - 10 C + 80 C 450 Bulk
Bourns Potentiometers 25K Audio Pot 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 17.4 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
CTS Electronic Components Potentiometers 10Kohms 20% Linear No Switch 483In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 500k Ohm 1.25" shaft Slot & Knurl Guitar 903In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 10 % Carbon 1 Turn Knurled / Slotted 6 mm 28.58 mm No Switch Without Detent Rotary 100000 Cycle - 10 C + 80 C 450G Bulk
CTS Electronic Components Potentiometers 100K Ohm +/-10% SPST 24mm Dia. Flatten 1 025In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
ETI Systems Potentiometers 100K ohm 10% 28.45mm 282In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 50.8 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 25K ohm 10% 28.45mm 188In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 25 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 50.8 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 1.5K ohm 10% 28.45mm 229In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1.5 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 22.22 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
Nidec Components JC22S 2K 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 2 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads 5In Stock
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 2 kOhms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Bourns PDB182-K215K-103B
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 998In Stock
Min.: 1
Mult.: 1
Tray
ETI Systems Potentiometers 250 ohm 10% 28.45mm 106In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 250 Ohms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 22.22 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
Amphenol Piher Potentiometers 4.7M ohm 20% Single 16mm Carbon Pot 410In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 4.7 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Smooth / Slotted 4 mm 3.7 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 5K 10% 5/8" SQ ST 188In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Alps Alpine Potentiometers Flat 20mm 10k 521In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm Push Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray