Potentiometers

Results: 12 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CTS Electronic Components Potentiometers 1K Ohm 20% lug left 1" Shft Len .125 dia 364In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
Amphenol Piher PC16SH07IP21104A1010-TA
Amphenol Piher Potentiometers 100K OHM Includes Nut/Washer 597In Stock
Min.: 1
Mult.: 1

Bulk
Vishay / Sfernice Potentiometers P16F NP 1K 20% A BO e3 CVDF 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 10K 20% A BO e3 CVDF 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 100K 20% A BO e3 CVDF 38In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 4K7 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 CVDF 34In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 10K 20% A BO e3 CVDF 28In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 100K 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 4K7 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
CTS Electronic Components Potentiometers 1000 Ohm +/-10% 6.35mm Dia. Slotted 451In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6.5 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 10Kohms 20% 10% AUD No Switch 376In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 100Kohms 20% Linear SPST Rotary 251In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 1Mohm 20% 10% AUD SPST Rotary 427In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Horizontal 200 mW (1/5 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 50K Ohm +/-10% 24mm Dia. Slotted 356In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer 5 740In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer 841In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 3 588In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 2.5K ohm 1 Gang Audio 3 474In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Bulk
Alps Alpine Potentiometers 10 KOhms 30% 100In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms 20% 1 431In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Vertical 20 % 1 Turn Flatted / D 20 mm Without Detent Rotary - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 50K VERTICAL 491In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 12MM H/ADJ 539In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
BI Technologies / TT Electronics Potentiometers 11mm 10K ohm 196In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm 10K ohm ,10% Panel Potentiometer 43In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray