Potentiometers

Results: 12 943
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 10 KOhms 20% 836In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 12.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 20 KOhms 20% 1 068In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 22.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
BI Technologies / TT Electronics Potentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT 452In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 50K Ohms 20% 14mm ROTARY POT 1 507In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P140 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1M ohm 840In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 24mm Rotary Panel Potentiometer 903In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Audio 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P231 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 100K Ohms 10% 12.7mm Potentiometer 175In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer 1 345In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
Alpha (Taiwan) Potentiometers Linear Knurled 100K 971In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF Bulk
Alpha (Taiwan) Potentiometers Rotary Potentiometer, 1MOhms, 20%, 6mm Shaft Dia 37In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alps Alpine RK09D113-F25-C1-B503
Alps Alpine Potentiometers 50K OHM 9MM POT 441In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine RK39A1A00027
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 17Positions / 180 Deg. Rot., / 50mNm / 22.2mm / With Chip LED (Red) 19In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Motorized Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 30 VDC 20 % 1 Turn No Switch 17 Detent Rotary 30000 Cycle - 40 C + 85 C RK39A Tray
Alpha (Taiwan) Potentiometers Linear 18mm 50K PC MOUNT 751In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6 mm 18 mm Without Detent Rotary 15000 Cycle RV141F Bulk
Alpha (Taiwan) Potentiometers Rev Audio 1K Knurled Solder Lugs 944In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers Rev Audio 2K Knurled Solder Lugs 592In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers 9mm snap-in rotary potentiometer, M9 bushing, mono unit, vertical PCB type,Audio ( log) 10K ohms, 280?overall rotation(products require locking accessories) 1 752In Stock
Min.: 1
Mult.: 1

Bulk
Alpha (Taiwan) Potentiometers Audio 25K Ohm Vert Angle PC Mount 795In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF Bulk
Alps Alpine RK14K1220-F25-C0-A103
Alps Alpine Potentiometers horizontal, with bushing for tone, without center detent 177In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Bulk
Alps Alpine RK09D113000D
Alps Alpine Potentiometers 9MM 50K V/ADJ 509In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine RK14K1220F25C0C104
Alps Alpine Potentiometers 349In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Bulk
BI Technologies / TT Electronics Potentiometers 16mm ROTARY PNL POT 2 345In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT 2 022In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Audio Vertical 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
Alpha (Taiwan) Potentiometers 20mm LINEAR 10K PC Mount 327In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6.9 mm 20 mm Without Detent Rotary 15000 Cycle RV141F Bulk
Alpha (Taiwan) Potentiometers 20mm LINEAR 5K PC Mount 931In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6.9 mm 20 mm Without Detent Rotary 15000 Cycle RV141F Bulk
Alpha (Taiwan) Potentiometers Audio Knurled 5K Solder Lugs 916In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk