Potentiometers

Results: 12 943
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Same Sky Potentiometers 17mm Pot, 50Kohm, Knurled shaft 885In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 100Kohm, Knurled shaft 947In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 1K ohm, 15mm knurled shaft, linear 193In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 1K ohm, 15mm knurled shaft, log 440In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
TE Connectivity / Holsworthy Potentiometers 23E 10KA 6X50PL B9 M10 481In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 MOhm 0.4W Carbon 821In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 5 KOhm 1W Wire 439In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
Bourns Potentiometers 1/2" PANL CNTRL 100K SQ Sealed 1Turn 646In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 689In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4 639In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 1 mm No Switch Without Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Bourns Potentiometers 1MOHMS KNURLED SNG SOLDER LUGS 1 778In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB181-GTR Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 673In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log 50 mW (1/20 W) 100 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm Push-Push Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C PDB185-GTR Tray
Bourns Potentiometers 250K 20% KNURLED LNG AUDIO 1 026In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 50K 20% 16MM 670In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers PANEL CONTROL 2 995In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 17.5 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Same Sky Potentiometers 9.5mm, horizontal, 1 gang, 20K ohm, 15mm knurled shaft, linear 399In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 10K ohm, 15mm knurled shaft, log 243In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 5K ohm, 20mm knurled shaft, linear 329In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Bourns Potentiometers 50ohm 3/4" Single Turn 251In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Bulk
Vishay / Sfernice Potentiometers PE30 AM 47K 10% A BO e3 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Bourns Potentiometers PANEL CONTROL 1K 10% 1/2" 1 TURN 228In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 9.53 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers 250Kohm 20% 17mm Plain Shaft/SL/DG 1 029In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 250 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183-GTR Bulk
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, linear 293In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 1K ohm, 15mm knurled shaft, log 400In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 100K ohm, 15mm knurled shaft, log 185In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray