PC Pin Potentiometers

Results: 9 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 16mm 1M ohm 1 046In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 9 mm Rotary Panel Pot 463In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Reverse Audio Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer 343In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/10W 100K Ohms 20% 16mm ROTARY POT 386In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT 447In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
CTS Electronic Components Potentiometers Blue LED 100kOhm -10C +70C Flat Shaft 11In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Illuminated 15000 Cycle IP40 - 10 C + 70 C 12VR Tray
BI Technologies / TT Electronics Potentiometers 1/20W 1K Ohms 20% 9mm ROTARY POT 664In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/40W 10K Ohms 20% 9mm ROTARY POT 110In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/40W 20K Ohms 20% 9mm ROTARY POT 121In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 17mm ROTARY POT 316In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 10 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 1 229In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 20 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 11mm 10K ohm 211In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm 10K ohm ,10% Panel Potentiometer 46In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 50K Ohms 20% 9mm ROTARY POT 3 785In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/10W 500K Ohms 20% 16mm ROTARY POT 1 151In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Reverse Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 1K Ohms 10% 12.7mm SQ ROTARY POT 945In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
CTS Electronic Components Potentiometers 11mm Panel Potentiometer, 10kOhms, 20%, 50VAC, 20VDC 997In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
BI Technologies / TT Electronics Potentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT 1 436In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Reverse Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 10 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT 1 041In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 2 215In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 974In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 12 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 1 403In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 10 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 972In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 1K Ohms 20% 17mm ROTARY POT 3 439In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 5K Ohms 20% 9mm ROTARY POT 3 381In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm Rotary Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray