3121106600

KYOCERA AVX
581-3121106600
3121106600

Mfr.:

Description:
Potentiometers 2kV 4.7Ohm-4.7kOhms 30x46mm 30W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Potentiometers
RoHS: N
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 Ohms
Linear
30 W
10 %
Wirewound
1 Turn
Smooth
6 mm
24 mm
No Switch
Without Detent
Heavy Duty
- 40 C
+ 90 C
30 W
Bulk
Brand: KYOCERA AVX
Bushing Thread: M10 x 0.75
Diameter: 46 mm
Length: 30 mm
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CAHTS:
8533390000
USHTS:
8533390080
KRHTS:
8533390000
MXHTS:
8533399900
BRHTS:
85333910
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,31 € 51,31 €
41,06 € 410,60 €
37,53 € 938,25 €
33,02 € 3 302,00 €
1 000 Quote