10 Ohms Potentiometers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / Holsworthy Potentiometers 10 Ohms 2W Cermet 122In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 Ohms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 8.4 mm 25.4 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
Vishay / Sfernice Potentiometers PE60 L 0 FG W 10U 20% A BO5 e4 1In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 10 Ohms Linear 6 W 7.7 V 20 % Cermet 1 Turn Smooth / Slotted 8 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE60 Bulk
CTS Electronic Components Potentiometers 10ohms 20% Round Linear Res. 770In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 Ohms Linear 5 W 500 VDC 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
KYOCERA AVX Potentiometers 4W 500V 10ohm +/-10% 73In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 10 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Rotary 20000 Cycle - 40 C + 90 C AW Bulk
CTS Electronic Components Potentiometers Bush 3/8" Shaft 1" 10 ohm 5W wirewound Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 Ohms Linear 5 W 500 V 20 % Wirewound 1 Turn Smooth 6.35 mm 25.4 mm Rotary Switch Rotary Metal - 30 C + 105 C 026 Bulk