- 40 C Precision Potentiometers

Results: 2 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers PREC POT 500uH .2% 7/8" 22MM DIA 10T WW 60In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 500 Ohms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 2W 1Kohm 3% 10-Turn 49In Stock
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 2KOHMS 0.25% 5TURNS 31In Stock
Min.: 1
Mult.: 1

3545 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 2 Gang 2 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Nidec Components Precision Potentiometers 3600 degree electrical angle, 2 W, 20 kOhm resistance, manual ten turn wirewound, .2% linearity, 22mm diameter, solder lug terminals, 9mm threaded bushing 12In Stock
Min.: 1
Mult.: 1

M Solder Lug Precision Potentiometers Multi-Turn Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 20 kOhms 6 mm 15 mm 200.1 V Wirewound Slotted 5 % - 40 C + 85 C Tray
Nidec Components Precision Potentiometers 1080 degree electrical angle, .19 W, 20 kOhm resistance, sensing three turn conductive plastic, 1% linearity, 10mm diameter, solder lug terminals 10In Stock
Min.: 1
Mult.: 1

MC1003 Solder Lug Precision Potentiometers Long Life Potentiometer Panel Mount 1 % Vertical 3 Turn 1 Gang 20 kOhms 3 mm 10 mm Conductive Plastic Slotted 20 % - 40 C + 85 C Tray
Vishay / Spectrol Precision Potentiometers 5/8"SQ 1Kohms 20% Flatted SS Shaft 10In Stock
Min.: 1
Mult.: 1

657 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 1 kOhms Conductive Plastic Flatted 20 % - 40 C + 125 C Bulk
Nidec Components Precision Potentiometers 1800 degree electrical angle, 1 W, 1 kOhm resistance, manual five turn wirewound, .5% linearity, 13mm diameter, solder lug terminals 18In Stock
20Expected 18/08/2026
Min.: 1
Mult.: 1

M Solder Lug Precision Potentiometers Multi-Turn Potentiometer Panel Mount 0.5 % 5 Turn 1 Gang 1 kOhms 3 mm 10 mm 31.6 V Wirewound Slotted 5 % - 40 C + 85 C Tray
Nidec Components Precision Potentiometers 3600 degree electrical angle, 2 W, 100 Ohm resistance, manual ten turn wirewound, .2% linearity, 22mm diameter, solder lug terminals, 9mm threaded bushing 12In Stock
Min.: 1
Mult.: 1

M Solder Lug Precision Potentiometers Multi-Turn Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 100 Ohms 6 mm 15 mm 14.1 V Wirewound Slotted 5 % - 40 C + 85 C Tray

Bourns Precision Potentiometers PRECISION POT 7/8" 22DIA 10T WW 40In Stock
Min.: 1
Mult.: 1

3590 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms Wirewound Slotted 5 % - 40 C + 125 C Bulk
Bourns Precision Potentiometers 2W 10Kohm 3% 10-Turn 42In Stock
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Vishay / Spectrol Precision Potentiometers 5/8"SQ 50Kohms 20% Round SS Shaft 31In Stock
Min.: 1
Mult.: 1
No
657 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 % 1 Turn 1 Gang 50 kOhms 0.2497 in 0.875 in Conductive Plastic Round / Plain 20 % - 40 C + 125 C Bulk
CTS Electronic Components Precision Potentiometers Bush .375" 5Kohm shft .875" 10% 360dg 203In Stock
Min.: 1
Mult.: 1

282 Solder Lug Rotary Sensor Precision Potentiometers Rotary Metal Panel Mount 2 % 1 Turn 1 Gang 5 kOhms 6.35 mm 22.225 mm 500 V Conductive Plastic Flatted 10 % - 40 C + 125 C Bulk
CTS Electronic Components Precision Potentiometers Precision Rotary Potentiometer 10kOhms, 10%, 500V 402In Stock
Min.: 1
Mult.: 1

282 Solder Lug Rotary Potentiometers Rotary Potentiometer Panel Mount 2 % Horizontal Adjustment 1 Turn 1 Gang 10 kOhms 6 mm 15 mm 500 VDC Conductive Plastic Slotted 10 % - 40 C + 125 C
BI Technologies / TT Electronics Precision Potentiometers 459In Stock
Min.: 1
Mult.: 1

P265 PC Pin Rotary Potentiometers PCB Mount 5 % Vertical 1 Turn 1 Gang 10 kOhms 3.18 mm 20 mm 200 VAC Conductive Plastic Round / Plain 10 % - 40 C + 120 C Tray
CTS Electronic Components Precision Potentiometers Bush 7.5mm 100KOhm 1/4-32 Thd 15mm shft 50In Stock
Min.: 1
Mult.: 1

284 Solder Lug Rotary Sensor Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 100 kOhms 6 mm 15 mm 350 V Conductive Plastic Knurled / Serrated 10 % - 40 C + 125 C Bulk
CTS Electronic Components Precision Potentiometers Bush 7.5mm 250KOhm 1/4-32 Thd 20mm shft 18In Stock
Min.: 1
Mult.: 1

284 Solder Lug Rotary Sensor Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 250 kOhms 6 mm 20 mm 350 V Conductive Plastic Flatted 10 % - 40 C + 125 C Bulk
Bourns Precision Potentiometers 7/8"WW 10Kohms 0.25% 10turn 1 417In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 1Kohms 0.25% 10turn 313In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 1 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray

Bourns Precision Potentiometers 7/8"WW 100Kohms 0.25% 10turn 146In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 100 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 2Kohms 0.25% 10turn 84In Stock
100Expected 26/08/2026
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 2 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8IN WW 500 OHMS 0.25% 10turn 88In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 500 Ohms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 5Kohms 0.25% 10turn 199In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 5 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 50Kohms 0.25% 10turn 103In Stock
Min.: 1
Mult.: 1

3540S Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 50 kOhms 6.342 mm 20.62 mm Wirewound Slotted 5 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"HYBR 1Kohms 0.25% 10turn 66In Stock
190On Order
Min.: 1
Mult.: 1

3541H Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 1 kOhms 6.342 mm 20.62 mm Hybritron Slotted 10 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 7/8"HYBR 10Kohms 0.25% 10turn 56In Stock
310Expected 21/08/2026
Min.: 1
Mult.: 1

3541H Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 10 kOhms 6.342 mm 20.62 mm Hybritron Slotted 10 % - 40 C + 125 C Tray