+ 85 C Signal Conditioning

Results: 3 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TTM Technologies Signal Conditioning 225-400MHz IL:.55dB VSWR:1.40 -55 to 85C 1 422In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Couplers 225 MHz to 400 MHz SMD/SMT 25.4 mm x 12.19 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 5.0-6.0GHz IL:.25dB VSWR:1.21 -55 to 85C 9 560In Stock
Min.: 1
Mult.: 1
: 2 000

Signal Conditioning Couplers 4.8 GHz to 6 GHz SMD/SMT 10.16 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.45 mm 2.442 GHz 1.4 dB, 1.5 dB 79 MHz 50 Ohms Wi-Fi 2G 8 673In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Low Pass Filters 2.442 GHz 79 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.45 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel


MACOM Signal Conditioning Power_Divider,2-Way, 148In Stock
Min.: 1
Mult.: 1
Signal Conditioning Dividers 400 kHz to 400 MHz 1 GHz 50 Ohms SMD/SMT SF-1-6 - 55 C + 85 C
Mini-Circuits Signal Conditioning Suspended Substrate Low Pass Filter, DC - 4.8 GHz, 50ohm 4In Stock
10Expected 12/10/2026
Min.: 1
Mult.: 1

Signal Conditioning Low Pass Filters 0 Hz to 4.8 GHz 50 Ohms SMA RA2456 - 40 C + 85 C ZLSS Bulk
Mini-Circuits Signal Conditioning Cavity Band Pass Filter, 4050 - 4850 MHz, 50Ohm 9In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters 0 Hz to 57 GHz 0 Hz to 57 GHz 50 Ohms SMA WH3317 - 40 C + 85 C ZVBP Tray

Qorvo Signal Conditioning .05-6GHz 100W RL 11dB IL <.7dB 3 555In Stock
4 000Expected 07/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Signal Conditioning Limiters 50 MHz to 6 GHz 50 Ohms SMD/SMT QFN-20 - 40 C + 85 C TGL2210 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.5 mm x 1.1 mm 902 MHz to 905 MHz 50 Ohms CSSP ISM diplexer 3 598In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning SAW Duplexers 915 MHz 50 Ohms SMD/SMT 1.5 mm x 1.1 mm - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning - 40 C to + 85 C 460 MHz 2 dB 20 MHz 5 V 50 Ohms Ceramic base station filter 6 784In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning SAW Filters 460 MHz 5 V 20 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LOW PASS FLTR / SURF MT / RoHS 9 403In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 1.8 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C LFCG Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning MMIC TRANSFORMER 1 840In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Baluns 17 GHz 14 GHz 50 Ohms SMD/SMT QFN-6 - 40 C + 85 C MTY2 Reel, Cut Tape, MouseReel
STMicroelectronics Signal Conditioning 50ohms nominal input / conjugate match balun to BlueNRG transceiver, with inte 134 165In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Baluns 2.4 GHz to 2.5 GHz 2400 MHz to 2500 MHz 50 Ohms SMD/SMT FlipChip-4 - 40 C + 85 C BALF-NRG-01D3 Reel, Cut Tape, MouseReel
KYOCERA AVX Signal Conditioning 1000MHz 15W 50ohm 28 16 876In Stock
Min.: 1
Mult.: 1
: 1 000

Signal Conditioning High Pass Filters 1 GHz 50 Ohms SMD/SMT 7 mm x 4 mm - 40 C + 85 C HP Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.65 mm 5.17 GHz to 5.8 GHz 2.4 dB, 2.2 dB 655 MHz 50 Ohms WLAN 5 GHz filter 3 269In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Filters 5.17 GHz to 5.8 GHz 655 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.65 mm - 40 C + 85 C Reel, Cut Tape
Midwest Microwave / Cinch Connectivity Solutions Signal Conditioning COMMERCIAL GRADE POWER DIVIDER, FEMALE TYPE N, 2 WAY, 6 GHZ 22In Stock
Min.: 1
Mult.: 1

Signal Conditioning Dividers 500 MHz to 6 GHz 50 Ohms N-Type - 65 C + 85 C CGP-1060
KYOCERA AVX Signal Conditioning 27.925GHz 50ohm 1206 8W 921In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning Bandpass Filters 27.925 GHz 50 Ohms SMD/SMT 1206 (3116 metric) - 40 C + 85 C BP Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
TAIYO YUDEN Signal Conditioning 960MHz 1.9dB 50Ohms Bandpass Filters 3 977In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Bandpass Filters 960 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LTCC High Pass Filter, 3400 - 13000 MHz 6 968In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning High Pass Filters 13 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HFCG Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LOW PASS FLTR / SURF MT / RoHS 10 959In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 3 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C LFCG Reel, Cut Tape, MouseReel
MACOM Signal Conditioning 5-1000MHz Iso.17dB Coupling 10dB 5 738In Stock
Min.: 1
Mult.: 1
: 2 000
Signal Conditioning Couplers 5 MHz to 1 GHz 995 MHz 50 Ohms SMD/SMT SM-22 - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning PWR SPLTR CMBD / SM / RoHS 167In Stock
Min.: 1
Mult.: 1
: 50

Signal Conditioning Power Splitters / Power Combiners 10 MHz to 850 MHz 840 MHz 50 Ohms SMD/SMT 22.1 mm x 20.32 mm x 6.35 mm - 40 C + 85 C JCPS Reel, Cut Tape, MouseReel
KYOCERA AVX Signal Conditioning 28GHz 50ohm 1206 8W 984In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning Bandpass Filters 28 GHz 50 Ohms SMD/SMT 1206 (3116 metric) - 40 C + 85 C BP Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Mini-Circuits Signal Conditioning LTCC High Pass Filter, 2200 - 6000 MHz 2 337In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning High Pass Filters 2.2 GHz to 6 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HFCG Reel, Cut Tape, MouseReel