+ 90 C Signal Conditioning

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Signal Conditioning 5150-5950MHz Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

Signal Conditioning Bandpass Filters 5.15 GHz to 5.95 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 90 C DEA Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSSCSR1T836MM2AR-AJ Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Signal Conditioning SAW Filters 1.96 GHz 50 Ohms SMD/SMT 1.1 mm x 0.9 mm x 0.5 mm - 30 C + 90 C F6 Reel
TAIYO YUDEN Signal Conditioning 2.7GHz 0.5dB 50Ohms Low Pass Filters Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Low Pass Filters 1.7 GHz to 2.7 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 90 C TSL1 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 12V 868.6 MHz 117 Ohms SMD/SMT SM-3838-8 Non-Stocked
Min.: 3 000
Mult.: 500
: 500

Signal Conditioning SAW Filters 868.6 MHz 868.21 MHz to 868.99 MHz 12 V 960 kHz 117 Ohms SMD/SMT SM-3838-8 - 45 C + 90 C RF AEC-Q200 Reel
RF360 B39532B5656U410
RF360 Signal Conditioning Base Station Filters, 4G, 5G, 46, Single filter, Size=3.0x3.0 Non-Stocked
Min.: 9 000
Mult.: 9 000
: 9 000

Signal Conditioning SAW Filters 5.25 GHz 200 MHz 50 Ohms, 50 Ohms SMD/SMT 3 mm x 3 mm x 1.1 mm - 10 C + 90 C Reel