- 40 C Signal Conditioning

Results: 3 485
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Signal Conditioning 2900MHz 3W 50ohm 080 5 2 783In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning High Pass Filters 2.9 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HP Reel, Cut Tape, MouseReel
RF360 Signal Conditioning - 40 C to + 85 C 460 MHz 2 dB 20 MHz 5 V 50 Ohms Ceramic base station filter 6 784In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning SAW Filters 460 MHz 5 V 20 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning MMIC TRANSFORMER 1 853In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Baluns 17 GHz 14 GHz 50 Ohms SMD/SMT QFN-6 - 40 C + 85 C MTY2 Reel, Cut Tape, MouseReel
STMicroelectronics Signal Conditioning 50ohms nominal input / conjugate match balun to BlueNRG transceiver, with inte 134 165In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Baluns 2.4 GHz to 2.5 GHz 2400 MHz to 2500 MHz 50 Ohms SMD/SMT FlipChip-4 - 40 C + 85 C BALF-NRG-01D3 Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning Cavity Band Pass Filter, 4050 - 4850 MHz, 50Ohm 9In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters 0 Hz to 57 GHz 0 Hz to 57 GHz 50 Ohms SMA WH3317 - 40 C + 85 C ZVBP Tray

Qorvo Signal Conditioning .05-6GHz 100W RL 11dB IL <.7dB 3 560In Stock
4 000Expected 07/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Signal Conditioning Limiters 50 MHz to 6 GHz 50 Ohms SMD/SMT QFN-20 - 40 C + 85 C TGL2210 Reel, Cut Tape, MouseReel
KYOCERA AVX Signal Conditioning 1000MHz 15W 50ohm 28 16 876In Stock
Min.: 1
Mult.: 1
: 1 000

Signal Conditioning High Pass Filters 1 GHz 50 Ohms SMD/SMT 7 mm x 4 mm - 40 C + 85 C HP Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LTCC High Pass Filter, 3400 - 13000 MHz 6 968In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning High Pass Filters 13 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HFCG Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LOW PASS FLTR / SURF MT / RoHS 10 959In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 3 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C LFCG Reel, Cut Tape, MouseReel
MACOM Signal Conditioning 5-1000MHz Iso.17dB Coupling 10dB 5 738In Stock
Min.: 1
Mult.: 1
: 2 000
Signal Conditioning Couplers 5 MHz to 1 GHz 995 MHz 50 Ohms SMD/SMT SM-22 - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.65 mm 5.17 GHz to 5.8 GHz 2.4 dB, 2.2 dB 655 MHz 50 Ohms WLAN 5 GHz filter 3 269In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Filters 5.17 GHz to 5.8 GHz 655 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.65 mm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits Signal Conditioning LTCC High Pass Filter, 2200 - 6000 MHz 2 337In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning High Pass Filters 2.2 GHz to 6 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C HFCG Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 902 to 928 MHz 2 dB SM2016-4 53 753In Stock
Min.: 1
Mult.: 1
: 10 000

Signal Conditioning Bandpass Filters 915 MHz 902 MHz to 928 MHz 3 V 26 MHz 50 Ohms SMD/SMT SM2016-4 - 40 C + 100 C SF Reel, Cut Tape, MouseReel
STMicroelectronics Signal Conditioning 50ohm balun Trans 2G45 ISM 189 673In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Baluns 2.47 GHz 140 MHz 50 Ohms SMD/SMT Flipchip-5 - 40 C + 85 C BAL-NRF01D3 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm 915 MHz 50 Ohms SRD / ISM: 915 MHz 76 506In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning SAW Filters 915 MHz 902 MHz to 928 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning PWR SPLTR CMBD / SM / RoHS 167In Stock
Min.: 1
Mult.: 1
: 50

Signal Conditioning Power Splitters / Power Combiners 10 MHz to 850 MHz 840 MHz 50 Ohms SMD/SMT 22.1 mm x 20.32 mm x 6.35 mm - 40 C + 85 C JCPS Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning PWR SPLTR CMBD / SM / RoHS 339In Stock
Min.: 1
Mult.: 1
: 50

Signal Conditioning Power Splitters / Power Combiners 10 MHz to 540 MHz 530 MHz 50 Ohms SMD/SMT 11 mm x 17.53 mm x 10.54 mm - 40 C + 65 C SYPS Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm 866.5 MHz 50 Ohms CSSP ISM filter 90 410In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning SAW Filters 866.5 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 960MHz 1.9dB 50Ohms Bandpass Filters 3 977In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Bandpass Filters 960 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
Analog Devices Signal Conditioning 10 GHz to 40 GHz, 1:4 Channel, 4 Frequency Multiplier/Filter 436In Stock
Min.: 1
Mult.: 1

Signal Conditioning Frequency Multipliers LGA-40 - 40 C + 85 C Tray
Marki Microwave Signal Conditioning A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave Signal Conditioning A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
RFMi Signal Conditioning 50 Ohms, 150 Ohms 5 V 383.1 MHz to 396.9 2 988In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning Bandpass Filters 390 MHz 383.1 MHz to 396.9 MHz 5 V 16 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms, 150 Ohms 5 V 402 MHz to 407.3 M 2 730In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning Bandpass Filters 403.5 MHz 402 MHz to 407.3 MHz 5 V 18 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
TDK Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz 15 396In Stock
Min.: 1
Mult.: 1
: 10 000

Signal Conditioning Bandpass Filters 2.4 GHz 100 MHz 50 Ohms SMD/SMT 1 mm x 0.5 mm x 0.4 mm - 40 C + 85 C DEA Reel, Cut Tape, MouseReel