- 55 C Signal Conditioning

Results: 1 846
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits Signal Conditioning LOW PASS FLTR / SURF MT / RoHS 8 304In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 12 GHz 50 Ohms SMD/SMT 1206 (3216 metric) - 55 C + 100 C LFCN Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning REFLECTIONLESS LOW PASS FILTER 1 459In Stock
Min.: 1
Mult.: 1
: 100

Signal Conditioning Low Pass Filters 0 Hz to 860 MHz 50 Ohms SMD/SMT QFN-12 - 55 C + 105 C XLF Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LTCC High Pass Filter, 9200 - 18000 MHz 312In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning High Pass Filters 9.2 GHz to 18 GHz 50 Ohms SMD/SMT - 55 C + 125 C HFCW Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LTCC SMT Low Pass Filter, DC - 22 GHz, 50ohm 480In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 22 GHz 50 Ohms SMD/SMT - 55 C + 125 C LFCV Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning BANDPASS FLTR / SURF MT / RoHS 4 088In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Bandpass Filters 4.8 GHz 800 MHz 50 Ohms SMD/SMT 1206 - 55 C + 100 C BFCN Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LTCC High Pass Filter, 13000 - 20000 MHz 3 041In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning High Pass Filters 13 GHz to 20 GHz 50 Ohms SMD/SMT JC0603C - 55 C + 125 C HFCW Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning BANDPASS FLTR / SURF MT / RoHS 2 313In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Bandpass Filters 3.01 GHz 1180 MHz 50 Ohms SMD/SMT FV1206 - 55 C + 100 C BFCN Reel, Cut Tape, MouseReel

Mini-Circuits Signal Conditioning LTCC Band Pass Filter, 17700 - 21000 MHz, 50 Ohm 2 437In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Bandpass Filters 17.7 GHz to 21 GHz 50 Ohms SMD/SMT NL1008C-7 - 55 C + 125 C BFCQ Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning BANDPASS FLTR / SURF MT / RoHS 3 676In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Bandpass Filters 8.45 GHz 50 Ohms SMD/SMT FV1206-4 - 55 C + 100 C BFCN Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning BANDPASS FLTR / SURF MT / RoHS 2 828In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Bandpass Filters 26.6 GHz 1.4 GHz 50 Ohms SMD/SMT 2.5 mm x 2 mm - 55 C + 125 C BFCN Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning REFLECTIONLESS LOW PASS FLTR 769In Stock
Min.: 1
Mult.: 1
: 100

Signal Conditioning Low Pass Filters 0 Hz to 2 GHz 50 Ohms SMD/SMT QFN-24 - 55 C + 105 C XLF Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning The BTM-0026PSM-2 is a packaged miniature bias tee featuring excellent 0.4 dB insertion loss and superior 25 dB isolations over a broad 10 MHz to 26 GHz bandwidth. The BTM-0026PSM-2 works well for K-Band applications. 25In Stock
Min.: 1
Mult.: 1

Signal Conditioning 10 MHz to 26 GHz 10 MHz to 26 GHz 16 V SMD/SMT - 55 C + 100 dB
Mini-Circuits Signal Conditioning Lumped LC Low Pass, Flat Time Delay Filter, DC - 560 MHz 5In Stock
Min.: 1
Mult.: 1

Signal Conditioning Low Pass Filters 0 Hz to 560 MHz Connector - 55 C + 100 C SBLP
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth. 26In Stock
Min.: 1
Mult.: 1

Signal Conditioning Baluns 10 MHz to 12 GHz 10 MHz to 12 GHz SMD/SMT - 55 C + 100 dB
Marki Microwave Signal Conditioning The MPD2-00001PSM is a small footprint MMIC 0.4-4 GHz 2-Way Wilkinson power divider/power splitter featuring high 16 dB isolation and low 0.9 dB insertion loss in our compact DFN package. 23In Stock
75On Order
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 51In Stock
Min.: 1
Mult.: 1

Signal Conditioning Couplers 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 6In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave Signal Conditioning The HLM-40PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of 14 dBm. 27In Stock
50Expected 09/09/2026
Min.: 1
Mult.: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 12 GHz 0 Hz to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 9In Stock
Min.: 1
Mult.: 1

Signal Conditioning Baluns 500 kHz to 3 GHz 500 kHz to 3 GHz - 55 C + 100 C
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 20 GHz bandwidth. 4In Stock
10Expected 30/10/2026
Min.: 1
Mult.: 1

Signal Conditioning Baluns 10 MHz to 20 GHz 10 MHz to 20 GHz SMD/SMT - 55 C + 100 C