SM3030-6 Signal Conditioning

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RFMi Signal Conditioning 3V 1.57 GHz 50 Ohms SMD/SMT SM3030-6 80 Non-Stocked
Min.: 3 000
Mult.: 500
: 500

Signal Conditioning SAW Filters 1.57 GHz 1.53 GHz to 1.61 GHz 3 V 80 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF AEC-Q200 Reel
RFMi Signal Conditioning 5V 869 MHz 50 Ohms SMD/SMT SM3030-6 2 MH Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Signal Conditioning Bandpass Filters 869 MHz 868 MHz to 870 MHz 5 V 2 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF AEC-Q200 Reel
RFMi Signal Conditioning 6V 869 MHz 50 Ohms SMD/SMT SM3030-6 2 MH Non-Stocked
Min.: 3 000
Mult.: 500
: 500

Signal Conditioning SAW Filters 869 MHz 868 MHz to 870 MHz 6 V 2 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF AEC-Q200 Reel
RFMi Signal Conditioning 50 Ohms 3 V 490 to 500 MHz 3.5 dB SM3030 Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Signal Conditioning Bandpass Filters 495 MHz 490 MHz to 500 MHz 3 V 10 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF Reel
RFMi Signal Conditioning 3V 1.223 GHz 50 Ohms SMD/SMT SM3030-6 75 Non-Stocked
Min.: 3 000
Mult.: 500
: 500

Signal Conditioning SAW Filters 1.223 GHz 1.196 GHz to 1.25 GHz 3 V 75 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 105 C SF AEC-Q200 Reel
RFMi Signal Conditioning 3V 1.5655 GHz 50 Ohms SMD/SMT SM3030-6 8 Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Signal Conditioning Bandpass Filters 1.5655 GHz 1.525 GHz to 1.606 GHz 3 V 81 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF AEC-Q200 Reel
RFMi Signal Conditioning 328 Ohms 6 V 399.875 to 400.125 MHz 3.5 Non-Stocked
Min.: 3 000
Mult.: 500
: 500

Signal Conditioning Bandpass Filters 400 MHz 399.875 MHz to 400.125 MHz 6 V 680 kHz 328 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF Reel
RFMi Signal Conditioning 50 Ohms 3 V 608 to 614 MHz 3.5 dB SM3030 Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Signal Conditioning Bandpass Filters 611 MHz 608 MHz to 614 MHz 3 V 6 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF Reel
RFMi Signal Conditioning 50 Ohms 4 V 865 to 872 MHz 4 dB SM3030-6 Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Signal Conditioning Bandpass Filters 870.5 MHz 865 MHz to 872 MHz 4 V 7 MHz 50 Ohms SMD/SMT SM3030-6 - 45 C + 125 C SF Reel