Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 8 900In Stock
Min.: 1
Mult.: 1

NTCGP 3435 K 10 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors THERMISTOR RADIAL +/- .1C,10K 5 724In Stock
Min.: 1
Mult.: 1

10K3A1 3976 K 10 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm Bulk

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTORS 10K 2.2" LEAD 3 543In Stock
Min.: 1
Mult.: 1

3976 K 10 kOhms 0.2 C Off-Board Wire Lead - 40 C + 125 C 1.1 mm 56 mm 1.1 mm 5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 500 mm 18 334In Stock
12 000On Order
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 500 mm 8.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2% 5 399In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 200 mm 8.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 10 289In Stock
Min.: 1
Mult.: 1

B57703M 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 45 mm 8.5 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 49 095In Stock
42 300On Order
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 19 394In Stock
32 500On Order
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 10 470In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 10kohm, 1%, 3380K, 1% 29 303In Stock
Min.: 1
Mult.: 1
: 15 000

BTN02G 3380 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 100kohm, 1%, 4250K, 1% 28 417In Stock
Min.: 1
Mult.: 1
: 15 000

BTN02G 4250 K 100 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 47kohm, 1%, 4050K, 1% 30 000In Stock
Min.: 1
Mult.: 1
: 15 000

BTN02G 4050 K 47 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3380K, 1% 16 583In Stock
Min.: 1
Mult.: 1
: 10 000

BTN04G 3380 K 10 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3900K, 1% 9 779In Stock
50 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 10 000

BTN04G 3900 K 10 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 100kohm, 1%, 4250K, 1% 19 568In Stock
Min.: 1
Mult.: 1
: 10 000

BTN04G 4250 K 100 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 33kohm, 1%, 4050K, 1% 19 915In Stock
Min.: 1
Mult.: 1
: 10 000

BTN04G 4050 K 33 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 47kohm, 1%, 4050K, 1% 19 510In Stock
Min.: 1
Mult.: 1
: 10 000

BTN04G 4050 K 47 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors FL Low Profile NTC Temperature Sensor, 250mm 950In Stock
Min.: 1
Mult.: 1

3936 K 10 kOhms 3 % Off-Board FFC - Flat Flexible Circuit - 40 C + 80 C 250 mm 3.2 mm 10 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors FL Low Profile NTC Temperature Sensor, 500mm 978In Stock
Min.: 1
Mult.: 1
3936 K 10 kOhms 3 % Off-Board FFC - Flat Flexible Circuit - 40 C + 80 C 500 mm 3.2 mm 10 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K OHM +-2%@25C,150MM WIRE 485In Stock
Min.: 1
Mult.: 1

SMF 3435 K 10 kOhms 2 % SMD/SMT - 40 C + 105 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K OHM +-2%@25C, 250MM WIRE 230In Stock
Min.: 1
Mult.: 1

SMF 3435 K 10 kOhms 2 % SMD/SMT - 40 C + 105 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K OHM +-2%@25C,250MM WIRE 499In Stock
Min.: 1
Mult.: 1

SMF 3435 K 10 kOhms 2 % SMD/SMT - 40 C + 105 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M4 LUG,150MM WIRELGTH 5 362In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 150 mm 10 mm 20 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M5 LUG,500MM WIRELGTH 3 846In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 5.2 mm 500 mm 10 mm 20 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 3ohm Y kink bulk 7 920In Stock
Min.: 1
Mult.: 1

BN 3 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk