Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 1 829In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 150 C 0.145 in 6 in 0.281 in 0.62 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 126In Stock
250Expected 09/11/2026
Min.: 1
Mult.: 1

USP 3977 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.1772 in 9.1811 in 0.1772 in 1.1811 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 411In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Clip Mount Wire Lead - 55 C + 105 C 0.164 in 36.787 in 0.787 in 0.787 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% 42 848In Stock
Min.: 1
Mult.: 1
: 15 000

NCP 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 167 874In Stock
450 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU15_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 16 787In Stock
Min.: 1
Mult.: 1

NXFT 3380 K 10 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 21 mm 1.2 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 33 161In Stock
111 000On Order
Min.: 1
Mult.: 1

NXFT 3936 K 10 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 50 mm 1.2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C 55 418In Stock
40 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 4250 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,10k 1% 18 241In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 1%, 0201 58 734In Stock
60 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 15 000

NTCG 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 163 766In Stock
380 000On Order
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 0.5% 0402 12 553In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4100 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 0.5% AEC-Q200 150C 31 784In Stock
20 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 5% Thermistor 52 764In Stock
90 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 40 OHM, 3%, 0603 2 423In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 3250 K 40 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 125C 27 130In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 3380 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 559In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk

TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3980 1.5% 150mW 592In Stock
Min.: 1
Mult.: 1

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 1170 mm 6.5 mm 25 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/10/K 10% NTC Thermistor 6 915In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 10 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100 Ohms 3200 3% 5 589In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 3% 9 598In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3900 K 2.2 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 47 kOhms 4450 3% 16 103In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4450 K 47 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 4200 3% 9 755In Stock
16 000On Order
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4200 K 6.8 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 1% B-3455 NTC 39 270In Stock
30 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10 000

Standard 3455 K 10 kOhms 150 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 47K F60 B-4108 NICA 28 455In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive 47 kOhms PCB Mount SMD/SMT 0402 (1005 metric) AEC-Q200 Reel, Cut Tape