TDK Thermistors - NTC

Results: 1 090
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors G1560/ 10 K/ 1% NTC Thermistor 945In Stock
2 000Expected 05/10/2026
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1560/ 100K/ 1% NTC Thermistor 4 855In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 991In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 3 mm 71.2 mm 3 mm 7 mm AEC-Q100 Bulk

TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 150mW 2 391In Stock
2 000Expected 03/12/2026
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 4.4 mm 220 mm 8.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 5 603In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 2 472In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 12k 3760 1% 2 019In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3760 K 12 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 1 672In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3460 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2500VDC 100Mohm Wire len 1000mm 1 616In Stock
3 000Expected 14/08/2026
Min.: 1
Mult.: 1

NTC ring terminal, M1703, Metal tag case 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 1000 mm 8.5 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 1% NTC AEC-Q200 150C 7 194In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

NTCG 4250 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% 176In Stock
Min.: 1
Mult.: 1

NTCDS 3400 K 10 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% 23In Stock
Min.: 1
Mult.: 1

NTCDS 3392 K 2.186 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% 61In Stock
Min.: 1
Mult.: 1

NTCDS 3392 K 2.186 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% 95In Stock
Min.: 1
Mult.: 1

NTCDS 3500 K 20 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% 215In Stock
Min.: 1
Mult.: 1

NTCDS 3528 K 2 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% 135In Stock
Min.: 1
Mult.: 1

NTCDS 3528 K 2 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% 166In Stock
Min.: 1
Mult.: 1

NTCDS 3940 K 9.395 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% 58In Stock
Min.: 1
Mult.: 1

NTCDS 4000 K 49.2 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 5kOhm 3% B25/85:4000K+-2% 74In Stock
Min.: 1
Mult.: 1

NTCDS 4000 K 5 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 50kOhm 3% B25/85:4000K+-2% 189In Stock
Min.: 1
Mult.: 1

NTCDS 4000 K 50 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 247In Stock
Min.: 1
Mult.: 1

NTCD 3400 K 10 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8, 2k/3%, 3535K 25In Stock
Min.: 1
Mult.: 1

NTCD 3535 K 2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 2 754In Stock
15 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 15 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 10Kohm 3% Thermistor 2 636In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 4250 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 100Kohm 1% Thermistor 9 019In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 4085 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel