TDK Thermistors - NTC

Results: 1 088
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 1%
1 559On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L862/10k/F 1% 986In Stock
Min.: 1
Mult.: 1

L862 3988 K 10 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM
1 000Expected 19/10/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4450 3%
5 500Expected 14/09/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 100 kOhms 200 mW 3 % PCB Mount Radial - 40 C + 125 C 3.5 mm 3.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor Surf 10K 4.8x0.8x6.5
586Expected 11/12/2026
Min.: 1
Mult.: 1

B58100 3970 K 1.465 kOhms 60 mW 2 % PCB Mount Radial - 55 C + 155 C 11 mm 12.6 mm 15 mm 12 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1%
991Expected 05/10/2026
Min.: 1
Mult.: 1

B57540G 3492 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G1540 / 50k/ 2%
975Expected 25/09/2026
Min.: 1
Mult.: 1

NTC, glass element Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G1560 / 10 K / 2 %
750Expected 09/11/2026
Min.: 1
Mult.: 1

NTC, glass element 10 kOhms 50 mW 2 % PCB Mount Radial - 55 C + 300 C 2.3 mm 4.1 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 2%
850Expected 27/11/2026
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 50 mW 2 % Off-Board Wire Lead - 55 C + 200 C 3 mm 45 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60mW Probe E861/10K/A010
1 050Expected 20/11/2026
Min.: 1
Mult.: 1

E861 3988 K 10 kOhms 60 mW 2 % Free Hanging Wire Lead 27 mm 200 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1%
1 837Expected 10/11/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2%
200On Order
Min.: 1
Mult.: 1

NTCDS 3400 K 10 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,125C,ECO
40 000On Order
Min.: 1
Mult.: 1
: 10 000

NTCG 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 5% NTC AEC-Q200 125C
19 636Expected 16/11/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 1 mOhm, 3%, 0402
20 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 4750 K 1 MOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0603,125C,ECO
4 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K OHM 1% NTC AEC-Q200 150C
10 975Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4485 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 3%, 0603
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4485 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5%
8 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4485 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 5% AEC-Q200 150C
3 997Expected 16/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4573 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 22K OHM, 3%, 0603
3 979Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 22 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 3% AEC-Q200 150C
7 516On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 4749 K 470 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1000Kohm 5% Thermistor
7 993On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 4750 K 1 mOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 470K OHM, 3%, 0603
7 882On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 4750 K 470 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% Thermistor AEC-Q200
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

NTCG 3650 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel