TDK Thermistors - NTC

Results: 1 088
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 5%, 0805
7 983Expected 24/11/2026
Min.: 1
Mult.: 1
: 2 000

NTCG 4150 k 100 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,125C,AEC-Q200,ECO
25 973Expected 18/08/2026
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0402,150C,AEC-Q200,ECO
2 208Expected 18/08/2026
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 125 mW 5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100 Ohms 3200 3%
1 875Expected 19/10/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0402 10kOhm 1% B-3455 HT Series
10 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 10 000

3455 K 10 kOhms 150 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 100k F60 B-4334 NICA
19 894Expected 21/08/2026
Min.: 1
Mult.: 1
: 10 000

Automotive 4334 K 100 kOhms 150 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 HT Series
4 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 4 000

3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 soft
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

B57236 3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3650 soft
4 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 4 000

B57238 3650 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 5% B-3624 soft
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

3624 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 5kOhm 1% B-3455 HT Series
4 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 4 000

3455 K 5 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 5kOhm 1% B-3455 soft
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

3455 K 5 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 47kOhm 1% B-4131 soft
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

4131 K 47 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K 5% B-4480 NTC
2 977Expected 30/10/2026
Min.: 1
Mult.: 1
: 3 000

Standard 4386 K, 4455 K, 4480 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10%
1 284Expected 09/03/2027
Min.: 1
Mult.: 1
: 2 000

B57621C5 3450 K 1 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 5% B-3455 soft
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

B57432 3455 K 5 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 175 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 891/10 K/H 9 1.5%
963Expected 24/09/2026
Min.: 1
Mult.: 1

B57891S 3950 K 10 kOhms 200 mW 3 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K H62 B-4000 NTC Thermistor 7In Stock
Min.: 1
Mult.: 1
: 3 000

B574V2 4000 K 22 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 3 000Stock Available
Min.: 1
Mult.: 1

B57551G1 3492 K 10 kOhms 32 mW 3 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8, 49.2k/3%, 4000K Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 3480 K 4.961 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 3480 K 4.961 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 3850 K 100 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 9.395kOhm 3% B25/85:3392K+-2% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 3940 K 9.395 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NTCDS 4000 K 30 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk