TDK Thermistors - NTC

Results: 1 090
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 1 645In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3460 K 10 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk

TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1.5% 150mW 905In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 4.7 kOhms 150 mW 3 % Ring Lug Wire Lead - 25 C + 125 C 4.4 mm 330 mm 8.5 mm 17 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2.1k 3560 1% 709In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing 2.1 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 7 mm 2.5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 881/12K/F 1% NTC Thermistor 1 180In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3760 K 12 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
TDK NTCG064EF104FTNX
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201LP B= 1% ,100k 1% 16 520In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 4327 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.15 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K H60 B-4000 NTC Thermistor 10 226In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 22 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% 0201 28 455In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988K 2% 150mW Probe M705 68In Stock
500Expected 06/10/2026
Min.: 1
Mult.: 1

M705 3988 K 10 kOhms 150 mW 2 % Screw Wire Lead + 40 C + 180 C 8.5 mm 18.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,Auto,175C,Glue 7 492In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 3453 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,100K,1%,0603,Auto,175C,Glue 7 882In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 4509 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S30, R25=2ohm , Imax=25A , Max Enegry=300J 428In Stock
360Expected 28/10/2026
Min.: 1
Mult.: 1

S30 2 Ohms 19 W 25 % PCB Mount Radial + 55 C + 170 C 33 mm 10 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L862/1k/F 1% 741In Stock
Min.: 1
Mult.: 1

L862 3930 K 1 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L862/100k/F 1% 813In Stock
Min.: 1
Mult.: 1

L862 4540 K 100 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L862/2k/F 1% 849In Stock
Min.: 1
Mult.: 1

L862 3560 K 2 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L862/5k/F 1% 907In Stock
Min.: 1
Mult.: 1

L862 3988 K 5 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors Oil Circuit Temperature Sensor 409In Stock
Min.: 1
Mult.: 1

Immersion 3988 K 5 kOhms 60 mW 1 % Panel Mount - 40 C + 150 C 15.8 mm 42.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/10k/F1 1% 2 183In Stock
Min.: 1
Mult.: 1

L871 3988 K 10 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/100k/F 1% 4 735In Stock
Min.: 1
Mult.: 1

L871 4540 K 100 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/2k/F 1% 2 730In Stock
Min.: 1
Mult.: 1

L871 3560 K 2 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/30k/F 1% 2 626In Stock
Min.: 1
Mult.: 1

L871 3964 K 30 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/5k/F 1% 2 312In Stock
Min.: 1
Mult.: 1

L871 3988 K 5 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J 95In Stock
Min.: 1
Mult.: 1

S36 20 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J 80In Stock
Min.: 1
Mult.: 1

S36 3 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L862/10k/F 1% 502In Stock
1 000Expected 19/08/2026
Min.: 1
Mult.: 1

L862 3988 K 10 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,125C,ECO 19 515In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 3380 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel