TDK Thermistors - NTC

Results: 1 090
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 1 071In Stock
Min.: 1
Mult.: 1

B57703M 3988 K 5 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 45 mm 8.5 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1% 60mW 353In Stock
Min.: 1
Mult.: 1

K800 3988 K 4.7 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 1 788In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4540 1% 8 687In Stock
9 000On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 4540 K 100 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2k 3560 1% 6 436In Stock
1 000Expected 14/09/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3560 K 2 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 1% 1 069In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 3 021In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 50k 3760 1% 7 259In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3760 K 50 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 987In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 1 008In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 3 764In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 892In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 891/20 K/F 8 1.0% NTC Thermistor 6 146In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 4300 K 20 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3950 3% 5 854In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing, M891 3950 K 10 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 470 OHM, 5%, 0805 1 528In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 3250 K 470 Ohms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 27 2% NTC Thermistor 3 964In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 10 K/ 1% NTC Thermistor 3 360In Stock
Min.: 1
Mult.: 1

NTC Probe, K514, Heat resistant 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G540/ 100 K/ 1% NTC Thermistor 1 684In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 250 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm Tol 1% AEC-Q200 2 711In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1541 / 10k / F5 1% 1 820In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 30 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100kOhm Tol 1% AEC-Q200 1 083In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G550/ 100 K/ 1% NTC Thermistor 4 289In Stock
12 000Expected 22/09/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 594In Stock
6 000Expected 03/09/2026
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1551 / 10k / F 5 1% 2 593In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 2% 1 000In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 2 % Off-Board Radial - 55 C + 200 C 1.8 mm 45 mm AEC-Q200 Bulk