11.5 mm Thermistors - NTC

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 123In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Clinch lead 164In Stock
700Expected 16/10/2026
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Straight Lead 223In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 0.3amps Straight Lead
3 070Expected 04/09/2026
Min.: 1
Mult.: 1

D2 2800 K 20 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm 8.5 mm 7 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Clinch Short Lead N/A
Min.: 1
Mult.: 1

D2 10 Ohms 15 % Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 0.3amps Clinch lead Non-Stocked
Min.: 1
Mult.: 1

D2 20 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 0.3amps Clinch Short Lead N/A
Min.: 1
Mult.: 1

D2 20 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Straight Lead N/A
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk