Murata Thermistors - NTC

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 15 215In Stock
Min.: 1
Mult.: 1
: 15 000

NCP 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 8 182In Stock
Min.: 1
Mult.: 1
: 10 000

NCU 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 16 117In Stock
20 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 10 000

NCU15_S 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM .5% 5 435In Stock
Min.: 1
Mult.: 1
: 10 000

NCU 4250 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 26 625In Stock
30 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 10 000

NCU 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% 18 680In Stock
180 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU15_S 4250 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7 532In Stock
Min.: 1
Mult.: 1
: 10 000

NCU15_S 4250 K 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 2 080In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 18 421In Stock
Min.: 1
Mult.: 1
: 10 000

NCU 3380 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 18 363In Stock
10 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 10 000

NCU15_S 3380 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 3 576In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU15_S 3380 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 913In Stock
4 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4250 K 100 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 150kOhm 3% Op Temp -40+125C 2 960In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 4500 K 150 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 150kOhm 5% Op Temp -40+150C 3 154In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4500 K 150 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 220kOhm 3% Op Temp -40+125C 3 615In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 4500 K 220 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 220kOhm 5% Op Temp -40+150C 8 002In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4500 K 220 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 3% Op Temp -40+150C 595In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4500 K 470 kOhms 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 5% Op Temp -40+150C 3 790In Stock
4 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4500 K 470 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 950In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

NXFT 4250 K 100 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 30 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 6 610In Stock
14 000On Order
Min.: 1
Mult.: 1
: 1 000

NXFT 4250 K 100 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 40 mm 1.2 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 960In Stock
Min.: 1
Mult.: 1
: 1 000

NXFT Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 951In Stock
4 000On Order
Min.: 1
Mult.: 1

NXFT 3936 K 10 kOhms 7.5 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 25 mm 1.2 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 994In Stock
Min.: 1
Mult.: 1
: 1 000

NXFT 3936 K 10 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 45 mm 1.2 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 3% Op Temp -40+125C 8 584In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 4500 K 470 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 220 OHM 5% 0805 1 027In Stock
4 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

NCP 3500 K 220 Ohms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel