- 55 C Thermistors - NTC

Results: 1 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4000 3% 88 280In Stock
Min.: 1
Mult.: 1
: 4 000

B573V2 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 1K J62 B-3450 NTC Thermistor 0805 8 777In Stock
Min.: 1
Mult.: 1
: 2 000

B57620C5 3470 K 1 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B 4000 55/125/56 69 849In Stock
Min.: 1
Mult.: 1
: 4 000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 5% B-4480 NTC 27 165In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4480 K 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 3 625In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 47K F60 B-4108 NICA 34 657In Stock
Min.: 1
Mult.: 1
: 10 000

B572V2 4108 K 47 kOhms 150 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 4 753In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 0.5C MELF 5 274In Stock
Min.: 1
Mult.: 1

HM 3892 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.0603 in 0.135 in 0.0603 in 0.0603 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% DO-35 12 692In Stock
Min.: 1
Mult.: 1
: 5 000

3892 K 10 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G551 / 10 K / F 1 % 1 783In Stock
Min.: 1
Mult.: 1

B57551G1 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 500In Stock
Min.: 50
Mult.: 50

NTCC201E4 3435 K 5 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Cut Tape
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 1 256In Stock
1 500Expected 19/08/2026
Min.: 1
Mult.: 1

WM 3892 K 10 kOhms 1 C PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 6K8 3 098In Stock
Min.: 1
Mult.: 1
: 5 000

NTC 3850 K 6.8 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 2.2K OHM .1% DEG C PROBE ASMB 1 740In Stock
Min.: 1
Mult.: 1

USP 3892 K 2.252 kOhms 0.1 C Off-Board Wire Lead - 55 C + 105 C 0.225 in 12.58 in 0.225 in 0.58 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSO R 2 999In Stock
Min.: 1
Mult.: 1

GT 3009 K 1 kOhms 10 % PCB Mount Radial - 55 C + 260 C 0.039 in 1.089 in 0.039 in 0.089 in
TDK NTC (Negative Temperature Coefficient) Thermistors G1550/10k/F 5 NTC Thermistor 1 146In Stock
Min.: 1
Mult.: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 12Ohm 5% 2 684In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3470 K 12 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors G540/ 100 K/ 1% NTC Thermistor 1 679In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 250 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 4 388In Stock
Min.: 1
Mult.: 1

KC 3892 K 10 kOhms 1 % PCB Mount Wire Lead - 55 C + 135 C Bead 0.0095 in 1.5 in 0.0095 in 0.0095 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G550/ 100 K/ 2% NTC Thermistor 873In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 32 mW 2 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 3K0 5 060In Stock
Min.: 1
Mult.: 1
: 5 000

NTC 3450 K 3 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 47ohm 10% 5 350In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3470 K 47 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 24 2% NTC Thermistor 795In Stock
Min.: 1
Mult.: 1

NTC Probe 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/10 k/F 1% NTC Thermistor 1 227In Stock
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G541 / 10 K / F 1 % 1 151In Stock
Min.: 1
Mult.: 1

B57541G1 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk