PCB Mount Thermistors - NTC

Results: 4 423
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 0.5% AEC-Q200 125C 14 527In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4327 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 22 Ohms 2900 3% 8 772In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 1K J62 B-3450 NTC Thermistor 0805 8 777In Stock
Min.: 1
Mult.: 1
: 2 000

B57620C5 3470 K 1 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 1% 1 772In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3560 K 2.2 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 1 991In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 3 258In Stock
Min.: 1
Mult.: 1

DK 3960 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% Radial 7 964In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 3% 7 529In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1% 8 534In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% 5 432In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSxxxxE3..SMT 3590 K 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 1% SMD 10 062In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 1% SMD 5 664In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 51 917In Stock
Min.: 1
Mult.: 1
: 15 000

NCP 3380 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 6.8Kohm 5% Thermistor 3 952In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 6.8 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S464/2.5 M 26mm 183In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S464 26mm 2.5 Ohms 6.7 W 20 % PCB Mount Radial - 55 C + 170 C 27 mm 7 mm 32 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THRM GLASS BEAD 3977 30K 10% 2 729In Stock
Min.: 1
Mult.: 1

GS 3977 K 30 kOhms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 1000mm 4 659In Stock
Min.: 1
Mult.: 1

NTCLE413 10 kOhms 1 % PCB Mount Radial - 40 C + 125 C 1000 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Radial 3 299In Stock
Min.: 1
Mult.: 1
: 1 500

NTCLE100E3 3977 K 10 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% 2 710In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 4.7 kOhms 100 mW 2 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% NTC Epoxy PVC 3977K 1 330In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 9 136In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% SMD 20 254In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kOhms 10 073In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 1% SMD 4 948In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4600 3% 4 287In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4600 K 100 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk