PCB Mount Thermistors - NTC

Results: 4 422
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms 1% Radial 1 189In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 2.7 kOhms 100 mW 1 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 1% Radial 1 297In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 4.7 kOhms 100 mW 1 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 4.7Kohms 3% 6 894In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3..T 3595 K 4.7 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 680Kohms 1% 2 828In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% GLASS COATED 186In Stock
Min.: 1
Mult.: 1

GP 4040 K 100 kOhms 1 % PCB Mount Radial - 40 C + 300 C 0.039 in 1.11 in 0.039 in 0.11 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 2.2K OHM 5% NTC AEC-Q200 125C 4 056In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 2.2 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4300 3% 3 706In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 4300 K 10 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 373In Stock
Min.: 1
Mult.: 1

4369 K 1 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 90In Stock
Min.: 1
Mult.: 1

3320 K 2.186 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors DO-35 THERMISOR 87In Stock
Min.: 1
Mult.: 1

GET 3575 K 40 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 206In Stock
Min.: 1
Mult.: 1

JL 3892 K 50 kOhms 0.5 C PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 22K OHM 5% 9 628In Stock
Min.: 1
Mult.: 1
: 15 000

NCP 3380 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 3 998In Stock
Min.: 1
Mult.: 1
: 10 000

NCU 4250 K 100 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7 835In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU 3380 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% 4In Stock
Min.: 1
Mult.: 1

NTCDS 3500 K 20 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 3% Thermistor AEC-Q200 3 500In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3980 1% 398In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3980 K 5 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% 3984K/0.5% 40mm 69In Stock
1 600Expected 27/08/2026
Min.: 1
Mult.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % PCB Mount Wire Lead - 40 C + 105 C 3 mm 40 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U. S. SENSOR 255In Stock
1 500Expected 19/08/2026
Min.: 1
Mult.: 1

GET 3892 K 100 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K 1 DEG C DO-35 5In Stock
Min.: 1
Mult.: 1

3892 K 100 kOhms 5 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.5C BEAD 203In Stock
Min.: 1
Mult.: 1

KW 3892 K 20 kOhms 0.5 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% 276In Stock
Min.: 1
Mult.: 1

NTCDS 3850 K 100 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8, 49.2k/3%, 4000K 161In Stock
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K OHM 5% NTC AEC-Q200 125C 580In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/150 K/K52 10% NTC Thermistor 193In Stock
Min.: 1
Mult.: 1
: 1 500

NTC Element, M891, leaded NTC 150 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape