Cut Tape Thermistors - NTC

Results: 1 804
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 5%, 0805 6 916In Stock
8 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 2 000

NTCG 3650 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% AEC-Q200 150C 2 847In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 3650 K 10 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 5%, 0805 6 000In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 4000 K 47 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47Kohm 5% AEC-Q200 150C 4 026In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 4000 K 47 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47Kohm 5% AEC-Q200 125C 102In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 4000 K 47 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100Kohm 5% AEC-Q200 150C 2 316In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 4150 K 100 kOhms 250 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100Kohm 5% AEC-Q200 125C 3 741In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 4150 K 100 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,150C,AEC-Q200,ECO 2 788In Stock
4 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4 000

NTCGS 3435 K 10 kOhms 125 mW 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0603,150C,AEC-Q200,ECO 300In Stock
8 000Expected 28/04/2027
Min.: 1
Mult.: 1
: 4 000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 1%, AEC-Q200 EPOXY 13 630In Stock
Min.: 1
Mult.: 1
: 10 000

NTCSP 3380 K, 3422 K, 3435 K, 3453 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47Kohm 1% AEC-Q200 EPOXY 9 147In Stock
Min.: 1
Mult.: 1
: 10 000

NTCSP 4050 K, 4098 K, 4114 K, 4137 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 1% AEC-Q200 EPOXY 5 582In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 4050 K, 4098 K, 4114 K, 4137 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 1% AEC-Q200 EPOXY 4 241In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/100/J52 5% NTC Thermistor 1 100In Stock
Min.: 1
Mult.: 1
: 1 500

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR K 164/10 K/J52 5 % 880In Stock
Min.: 1
Mult.: 1
: 1 500

NTC Element, M891, leaded NTC 4300 K 10 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR K164 /22 /K52 10 % 1 288In Stock
Min.: 1
Mult.: 1
: 1 500

NTC Element, M891, leaded NTC 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR K164 /22 /J52 5% 925In Stock
Min.: 1
Mult.: 1
: 1 500

NTC Element, M891, leaded NTC 2900 K 22 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC 17 323In Stock
Min.: 1
Mult.: 1
: 10 000

NTC THERMISTOR ICL, P13 14.5mm 4000 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47K 5% B-4000 NTC 12 858In Stock
Min.: 1
Mult.: 1
: 10 000

Standard 4000 K 47 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-3455 NTC 2 995In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive 3455 K 10 kOhms 150 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200 3 413In Stock
Min.: 1
Mult.: 1
: 10 000

Standard 3980 K 4.7 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3650 817In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 3650 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K J60 B-3650 1 880In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 3635 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1K H60 B-4000 NTC Thermistor 1 905In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 3980 K 1 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 22K OHM 3% 1 932In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 2.2 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape