Reel AEC-Q100 Thermistors - NTC

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K OHM 5% NTC AEC-Q200 125C 580In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 5% 25C 2 779In Stock
Min.: 1
Mult.: 1
: 5 000

DK 3540 K 2 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 2% SMD 4 306In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms 3% SMD 5 283In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3420 K 2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 5% SMD 6 995In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3700 K 15 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 4 199In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C 5 980In Stock
Min.: 1
Mult.: 1
: 5 000

DK 3540 K 10 kOhms 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100k 5% SMD High B AUTO GRADE 7 081In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3..T 3950 K 100 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 3% SMD 3 556In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5% SMD 6 084In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 4.7Kohms 3% 6 894In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3..T 3595 K 4.7 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 680Kohms 1% 2 828In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 2.2K OHM 5% NTC AEC-Q200 125C 4 056In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 2.2 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C 3 495In Stock
Min.: 1
Mult.: 1
: 5 000

DK 3540 K 10 kOhms 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% SMD 7 840In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% 17 334In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 3380 K 10 kOhms 66 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68K 2% B 3985 AEC-Q200 7 850In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3985 K 68 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 60 085In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K OHM 0.5% NTC AEC-Q200 125C 172 827In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% B 3435 AEC-Q200 7 168In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3435 K 10 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2K 2% B 3420 AEC-Q200 3 872In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3420 K 2 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2K 2% B 3520 AEC-Q200 3 830In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3520 K 2.2 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7K 2% B 3600 AEC-Q200 3 980In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3600 K 2.7 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33K 2% B 3860 AEC-Q200 2 795In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3960 K 33 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% 9 054In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel