Reel AEC-Q200 Thermistors - NTC

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 1% AEC-Q200 EPOXY 5 582In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 4050 K, 4098 K, 4114 K, 4137 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 1% AEC-Q200 EPOXY 4 241In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-3455 NTC 3 605In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive 3455 K 10 kOhms 150 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200 3 413In Stock
Min.: 1
Mult.: 1
: 10 000

Standard 3980 K 4.7 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3455 NICA 3 228In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 3455 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-3455 NTC 9 110In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 3455 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K J60 B-3650 3 738In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 3650 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhm 3% AEC-Q200 3 335In Stock
Min.: 1
Mult.: 1
: 4 000
Automotive 3624 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhm 5% AEC-Q200 3 925In Stock
Min.: 1
Mult.: 1
: 4 000
Automotive 3624 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 5 580In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4480 NTC 3 628In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 4480 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 1% B-4480 NTC 4 626In Stock
20 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Automotive 4480 K 100 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 100K H60 B-4480 3 918In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 4480 K 100 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 3% B-4480 NTC 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 4480 K 22 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4480 NTC 2 937In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 4480 K 22 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.18uF 100k H60 B-4334 NICA 3 740In Stock
Min.: 1
Mult.: 1
: 4 000
Automotive 4334 K 100 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% B-4282 NICA 6 932In Stock
48 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Automotive 4260 K 100 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% B-4108 NICA 551In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4000 NTC 3 912In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 4000 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 33K 5% B-4000 NTC 625In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 4000 K 33 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 2kOhm 2% AEC-Q200 Thermistor 49 225In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 3410 K 2 kOhms 66 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm +/-1% AEC-Q200 6 914In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 4485 K 100 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm +/-3% AEC-Q200 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 4485 K 100 kOhms 66 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm +/-2% AEC-Q200 9 934In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 4700 K 470 kOhms 66 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm +/-5% AEC-Q200 3 500In Stock
Min.: 1
Mult.: 1
: 4 000

ERTJ 4250 K 100 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape