Reel AEC-Q100 Thermistors - NTC

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% SMD 74In Stock
8 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 67In Stock
8 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% SMD 3 135In Stock
8 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3570 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 100kOhms 1% 3 020In Stock
4 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 100Kohms 3% 5 456In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% SMD 2 972In Stock
12 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 1% SMD 896In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3700 K 15 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 480In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% SMD 3 285In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3500 K 4.7 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% 5 076In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3500 K 4.7 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% 3 655In Stock
12 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3960 K 47 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 1% NTC AEC-Q200 150C 7 184In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

NTCG 4250 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K OHM 1% NTC AEC-Q200 150C 14In Stock
330 000On Order
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K OHM 1% NTC AEC-Q200 125C 7 617In Stock
10 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K OHM 3% NTC AEC-Q200 125C 46In Stock
10 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100Kohm 5% 0402 5 336In Stock
10 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 10 000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 22K OHM 5% NTC AEC-Q200 125C 3 214In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4550 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 3% NTC AEC-Q200 125C 155In Stock
4 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 150C 6 488In Stock
56 000On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 3435 K 10 kOhms 125 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 5% NTC AEC-Q200 125C 3 848In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 4.7K OHM 5% NTC AEC-Q200 125C 1 883In Stock
4 000Expected 28/04/2027
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 150K OHM 5% NTC AEC-Q200 125C 220In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 150 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K OHM 5% NTC AEC-Q200 125C 3 862In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 1% B(25/50) 3380K+/-1% 14 397In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 3380 K 10 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 R25 47Kohms 1% B(25/50) 4050K +/-1% 6 816In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 4100 K 47 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape