Reel AEC-Q200 Thermistors - NTC

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 14 746In Stock
12 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1608 SMD 0.5 11 427In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4050 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 623In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4250 K 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD .5% 68In Stock
60 000On Order
Min.: 1
Mult.: 1
: 4 000

NCU18_S 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 29 078In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 3380 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD 5% 25 499In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 3380 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
TDK B57442V5103H062
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K J62 B-3650 2 993In Stock
Min.: 1
Mult.: 1
: 3 000

Standard SMD/SMT SMD/SMT 0805 (2012 metric) AEC-Q200 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0402 470Kohm +/-1% AEC-Q200 4 287In Stock
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 10 000

ERTJ 4700 K 470 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor 729In Stock
100 000On Order
Min.: 1
Mult.: 1
: 4 000

ERTJ 3650 K 1 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm +/-1% AEC-Q200 2 900In Stock
4 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 4 000

ERTJ 4250 K 100 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 220Kohm +/-1% AEC-Q200 3 654In Stock
Min.: 1
Mult.: 1
: 4 000

ERTJ 4485 K 220 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC
205 141On Order
Min.: 1
Mult.: 1
: 4 000

Standard 3455 K 10 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD 1%
303 817On Order
Min.: 1
Mult.: 1
: 4 000

NCU18_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
80 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU15_S 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors
19 999Expected 19/10/2026
Min.: 1
Mult.: 1
: 10 000

NCU15_S 4250 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 0.5%
49 112On Order
Min.: 1
Mult.: 1
: 10 000

NCU15_S 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100kOhm 0.5% AEC-Q200
17 955On Order
Min.: 1
Mult.: 1
: 10 000

NTCG 4327 K 100 kOhms 125 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,150C,AEC-Q200,ECO
33 070Expected 13/10/2026
Min.: 1
Mult.: 1
: 4 000

NTCGS 3435 K 10 kOhms 125 mW 1 % SMD/SMT SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 5% AEC-Q200 150C
3 997Expected 16/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4573 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 3% AEC-Q200 150C
7 516On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 4749 K 470 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% Thermistor AEC-Q200
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 000

NTCG 3650 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,125C,AEC-Q200,ECO
25 973Expected 18/08/2026
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 100k F60 B-4334 NICA
19 894Expected 21/08/2026
Min.: 1
Mult.: 1
: 10 000

Automotive 4334 K 100 kOhms 150 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 soft
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

B57236 3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 5% AEC-Q200 Thermistor
3 977Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

ERTJ 3650 K 1 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel