15 % Thermistors - NTC

Results: 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch Short Lead 500In Stock
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 8amps Clinch Short Lead 42In Stock
Min.: 1
Mult.: 1

D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2.2amps Straight Lead 273In Stock
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 15 mm 19 mm 15 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch Short Lead 188In Stock
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 2.5amps Straight Lead 83In Stock
Min.: 1
Mult.: 1

D2 16 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 3amps Straight Lead 292In Stock
Min.: 1
Mult.: 1

D2 3050 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Clinch lead 221In Stock
Min.: 1
Mult.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
YAGEO NTC (Negative Temperature Coefficient) Thermistors NTC,10mm, 10ohm 3A 15 P=7.5, Reel 730In Stock
6 000Expected 30/03/2027
Min.: 1
Mult.: 1
: 600

SP 10 Ohms 2.5 W 15 % PCB Mount Radial - 40 C + 170 C 13.5 mm 6 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 62In Stock
Min.: 1
Mult.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 141In Stock
Min.: 1
Mult.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 60In Stock
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 199In Stock
Min.: 1
Mult.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 3amps Straight Lead 290In Stock
Min.: 1
Mult.: 1

D2 3050 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Straight Lead 50In Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 47ohms 2amps Clinch Short Lead 66In Stock
Min.: 1
Mult.: 1

D2 3450 K 47 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch lead 17In Stock
300Expected 16/10/2026
Min.: 1
Mult.: 1

D2 2800 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 11 mm 9 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch Short Lead 74In Stock
Min.: 1
Mult.: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Straight Lead 16In Stock
Min.: 1
Mult.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Clinch lead 162In Stock
700Expected 16/10/2026
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch lead 726In Stock
600Expected 14/09/2026
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Clinch Short Lead 177In Stock
Min.: 1
Mult.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Clinch lead 51In Stock
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch lead 165In Stock
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 1amps Clinch lead 411In Stock
Min.: 1
Mult.: 1

D2 2900 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 5amps Straight Lead 220In Stock
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk