Thermistors - NTC

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 59 410In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K OHM 0.5% NTC AEC-Q200 125C 172 697In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 49 086In Stock
42 200On Order
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 31 520In Stock
19 000Expected 28/09/2026
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 10 370In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% B 3435 AEC-Q200 7 152In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3435 K 10 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2K 2% B 3420 AEC-Q200 3 872In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3420 K 2 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2K 2% B 3520 AEC-Q200 3 830In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3520 K 2.2 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7K 2% B 3600 AEC-Q200 3 980In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3600 K 2.7 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33K 2% B 3860 AEC-Q200 2 795In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.T 3960 K 33 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C 1 016In Stock
Min.: 1
Mult.: 1

CR1 3977 K 10 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 45 mm 3 mm 7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% 9 054In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 8 718In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% 160MM AWG24 1 140In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% 38MM AWG24 2 765In Stock
5 200Expected 25/08/2026
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% UL Recognized Low Therm Gradient 1 529In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% UL Recognized Low Therm Gradient 6 113In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5K 2% UL Recognized Low Therm Gradient 2 130In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 5 kOhms 2 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% UL Recognized Mini Lug w/connector 3 034In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 100 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 3% UL Recognized Mini Lug Sensor 1 626In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 100 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47K 3% MINI LUG 2 428In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3740 K 47 kOhms 100 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol Special Tol 4 619In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3984 K 10 kOhms 100 mW 2.2 % PCB Mount Radial - 55 C + 150 C 47 mm 4.2 mm 8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3984K .5% 4 274In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3435K 1% 7 549In Stock
Min.: 1
Mult.: 1
: 1 500

NTCLE213E3 3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Beta value 3435K 1% 4 447In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk