Axial Thermistors - NTC

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% 5 285In Stock
Min.: 1
Mult.: 1

NTCLG100E2 3977 K 100 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 230KOhm,5% Tolerance Tin copperclad stee 1 096In Stock
Min.: 1
Mult.: 1

4261 K 230 kOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100k Glass Encapsulated 2 149In Stock
Min.: 1
Mult.: 1

GE 3952 K 100 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1Meg Glass Encapsulated 2 320In Stock
Min.: 1
Mult.: 1

GE 4661 K 1 MOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 2KOhm 25%, Axial Thermistor NTC 113In Stock
Min.: 1
Mult.: 1

111 3068 K 2 kOhms 100 uW 25 % PCB Mount Axial - 60 C + 300 C Bead 0.36 mm 9.6 mm 0.36 mm 0.36 mm
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. DO-35 Type 514In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1

135 3974 K 10 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 100KOhm 5% Axial Thermistor NTC 484In Stock
Min.: 1
Mult.: 1
: 50

135 3974 K 100 kOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. CHIP 716In Stock
Min.: 1
Mult.: 1

135 4261 K 1 mOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. CHIP 270In Stock
Min.: 1
Mult.: 1

135 4261 K 500 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C 312In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 5% 25C 660In Stock
Min.: 1
Mult.: 1

DK 3540 K 2 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 5K Ohm +/- 5% 25C 8In Stock
Min.: 1
Mult.: 1

DK 3540 K 5 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C 2 569In Stock
Min.: 1
Mult.: 1
: 5 000

DK 3960 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C 200In Stock
Min.: 1
Mult.: 1

DK 3960 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% Leads Glass 802In Stock
Min.: 1
Mult.: 1
: 10 000

NTCLG100E2 3977 K 10 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% Leads Glass 1 048In Stock
Min.: 1
Mult.: 1
: 10 000

NTCLG100E2 3977 K 100 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 20Kohms 5% Leads Glass 2 048In Stock
Min.: 1
Mult.: 1

NTCLG100E2 3977 K 20 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 220Kohms 5% Leads Glass 1 936In Stock
Min.: 1
Mult.: 1

NTCLG100E2 3797 K 220 kOhms 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 3.75 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 5% 3 997In Stock
Min.: 1
Mult.: 1

NTCLG100E2 3977 K 30 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 1K Ohm, 9.6mm Lead Platinum Iridium 52In Stock
Min.: 1
Mult.: 1
1 kOhms 20 % PCB Mount Axial - 60 C + 300 C Bead 0.36 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 1K OHM 5% 233In Stock
Min.: 1
Mult.: 1

GET 2941 K 1 kOhms 5 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 1 500In Stock
Min.: 1
Mult.: 1

GET 3419 K 10 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% DO-35 GLASS 18In Stock
500Expected 10/08/2026
Min.: 1
Mult.: 1

GET 3892 K 10 kOhms 1 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% DO-35 366In Stock
500Expected 10/08/2026
Min.: 1
Mult.: 1

GET 3892 K 10 kOhms 5 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% DO-35 666In Stock
11 500Expected 27/10/2026
Min.: 1
Mult.: 1

GET 3892 K 10 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk