SMD/SMT Thermistors - NTC

Results: 2 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 5 370In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3950K 0603 7 070In Stock
Min.: 1
Mult.: 1
: 4 000

ABNTC 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 4700Ohm 5% 3 750In Stock
Min.: 1
Mult.: 1
: 3 000

NB20 3480 K 4.7 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 22ohm 5% 2 208In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3470 K 22 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 220ohm 10% 2 907In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 220 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 0603 10 746In Stock
Min.: 1
Mult.: 1
: 4 000

KT 4390 K 100 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors C THERMISTOR 10K OHM 5% 0603 SMT 3 826In Stock
Min.: 1
Mult.: 1
3976 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 0.063 in 0.0315 in 0.0395 in Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 47KOhm 5% 8 455In Stock
Min.: 1
Mult.: 1
: 4 000

NB12 4080 K 47 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 10% 10 904In Stock
Min.: 1
Mult.: 1
: 4 000

NB12 3630 K 10 kOhms 120 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 4.7Kohm 10% 4 733In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3480 K 4.7 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1KOhm 10% 2 640In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 1 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 3% 19 900In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 4050 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 150K OHM 5% 5 632In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 4500 K 150 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 21 198In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3950 K 3.3 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 48In Stock
4 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4 000

NCP 3950 K 4.7 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 36In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 4500 K 150 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103J6SRB 900In Stock
4 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

NCP 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100 kOhms 1% 0603 (1608 metric) SUGGESTED ALT NCU18WF104J6SRB 3 184In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 4200 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTCG064EF104FTNX
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201LP B= 1% ,100k 1% 16 495In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 4327 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.15 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% SMD 7 840In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K H60 B-4000 NTC Thermistor 10 226In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 22 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2k MELF 10% 601In Stock
Min.: 1
Mult.: 1
MELF 3499 K 2 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 2% THERMISTOR NTC 18 849In Stock
Min.: 1
Mult.: 1
: 4 000

ERTJ 3380 K 10 kOhms 100 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 59 459In Stock
Min.: 1
Mult.: 1
: 15 000

ERTJ 3380 K 10 kOhms 33 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0402 47kOhms 0.5% 100mW 7 769In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 4050 K 47 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel