1 % Thermistors - NTC

Results: 1 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 1% 3988K LEAD FREE 11 042In Stock
Min.: 1
Mult.: 1

Leadless NTC 3988 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 5KOhm +/-1% @ 25 C 4 734In Stock
3 250On Order
Min.: 1
Mult.: 1
NKA 3977 K 5 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% AEC-Q200 Beta 3984K .5% UL 15 075In Stock
27 400Expected 29/10/2026
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 59 410In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 8 560In Stock
Min.: 1
Mult.: 1

NXFT 4050 K 47 kOhms 7.5 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 30 mm 1.2 mm
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 49 086In Stock
42 200On Order
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 31 520In Stock
19 000Expected 28/09/2026
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 10 370In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 10kohm, 1%, 3380K, 1% 29 303In Stock
Min.: 1
Mult.: 1
: 15 000

BTN02G 3380 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 100kohm, 1%, 4250K, 1% 28 417In Stock
Min.: 1
Mult.: 1
: 15 000

BTN02G 4250 K 100 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 47kohm, 1%, 4050K, 1% 30 000In Stock
Min.: 1
Mult.: 1
: 15 000

BTN02G 4050 K 47 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3380K, 1% 16 583In Stock
Min.: 1
Mult.: 1
: 10 000

BTN04G 3380 K 10 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3900K, 1% 7 679In Stock
50 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 10 000

BTN04G 3900 K 10 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 100kohm, 1%, 4250K, 1% 19 568In Stock
Min.: 1
Mult.: 1
: 10 000

BTN04G 4250 K 100 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 33kohm, 1%, 4050K, 1% 19 915In Stock
Min.: 1
Mult.: 1
: 10 000

BTN04G 4050 K 33 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 47kohm, 1%, 4050K, 1% 19 510In Stock
Min.: 1
Mult.: 1
: 10 000

BTN04G 4050 K 47 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 2500VDC 100Mohm Wire len 655mm 4 387In Stock
Min.: 1
Mult.: 1

CAU-T,gauge/symmetrical,w housing, current output 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 665 mm 8.5 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2500VDC 100Mohm Wire len 1000mm 4 541In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M1703, Metal tag case 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 1000 mm 8.5 mm 5 mm AEC-Q200 Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 157 737In Stock
128 200Expected 08/10/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 100mm 38 923In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 100 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 50mm 44 609In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 50 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Length 25mm 73 448In Stock
Min.: 1
Mult.: 1

JT 3435 K 10 kOhms 3.5 mW 1 % Off-Board Wire Lead - 50 C + 125 C 25 mm 3.6 mm 0.5 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 11 939In Stock
Min.: 1
Mult.: 1

NXR 3380 K 10 kOhms 7.5 mW 1 % PCB Mount Radial - 40 C + 125 C Bead 4 mm 2 mm 7.5 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Lug02A 5k 1% G30 45mm A 897In Stock
Min.: 1
Mult.: 1

NTCALUG02A Series 3984 K 5 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 16.8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 20K 1% TAPE E4 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

NTCC201E4 3865 K 20 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.71 mm Reel, Cut Tape