2 kOhms Thermistors - NTC

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 2KOhm +/-2% @ 25 C 13 169In Stock
Min.: 1
Mult.: 1
NKA 3540 K 2 kOhms 2 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL2005-1148-103-SA 495In Stock
Min.: 1
Mult.: 1

SA 4073 K 2 kOhms 6.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.1C Epoxy Interchangeable Chip 411In Stock
Min.: 1
Mult.: 1

DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 2000 Ohm resistance Discrete Thermisor 78In Stock
Min.: 2
Mult.: 2

115 3000 K 2 kOhms 15 mW 25 % PCB Mount Radial - 60 C + 300 C Bead 9.58 mm 48.38 mm 9.58 mm 2.36 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 2 695In Stock
Min.: 1
Mult.: 1

GE 3499 K 2 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 2k Ohm 2 634In Stock
Min.: 1
Mult.: 1

RL20 3972 K 2 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.06 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 2K OHM 10% MELF 459In Stock
Min.: 1
Mult.: 1

SM 3419 K 2 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.06 in 0.135 in 0.06 in 0.06 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8, 2k/3%, 3535K 188In Stock
Min.: 1
Mult.: 1

NTCD 3535 K 2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 2KOhm 20% RAD Thermistor Probe 123In Stock
Min.: 1
Mult.: 1

121 3518 K 2 kOhms 1 mW 20 % PCB Mount Radial - 60 C + 300 C Bead 2.54 mm 50.8 mm 2.54 mm 12.7 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 5% 25C 2 779In Stock
Min.: 1
Mult.: 1
: 5 000

DK 3540 K 2 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/5% 3528/0.5% 1 707In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3528 K 2 kOhms 100 mW 5 % Through Hole Radial - 40 C + 125 C 40 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms 3% SMD 4 963In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3420 K 2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 870In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 2K OHM 10% GLASS BEAD 498In Stock
Min.: 1
Mult.: 1

GL 3499 K 2 kOhms 5 % PCB Mount Radial - 55 C + 300 C 0.07 in 2 in 0.07 in 1 in Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 10% 25C 5 034In Stock
Min.: 1
Mult.: 1

DK 3540 K 2 kOhms 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2kohm 0.5% 131In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 2 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 2K Ohm 10% Thermistor NTC 225In Stock
Min.: 1
Mult.: 1

135 3468 K 2 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 549In Stock
Min.: 1
Mult.: 1

DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2k OHM 10% OPPOSITE 84In Stock
Min.: 1
Mult.: 1
BR 3110 K 2 kOhms 120 uW 10 % Off-Board Wire Lead - 80 C + 300 C 0.41 mm 7.9 mm 0.41 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors HarshEnviroChipTherm 2050oHmMatSys2 1 683In Stock
Min.: 1
Mult.: 1

CR1 3540 K 2 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 170 C 3 mm 45 mm 3 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL2005-1148-103-D1 4 072In Stock
Min.: 1
Mult.: 1

RL20 4073 K 2 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2k MELF 10% 601In Stock
Min.: 1
Mult.: 1
MELF 3499 K 2 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 10% 25C 1 944In Stock
Min.: 1
Mult.: 1

DK 3540 K 2 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors ESAP-ESA PROBE 2K7D411 400601410 Eng Mod 1In Stock
Min.: 1
Mult.: 1

RTD 1000 2 kOhms SMD/SMT Wire Lead - 40 C + 125 C 305 mm
TDK NTC (Negative Temperature Coefficient) Thermistors L862/2k/F 1% 849In Stock
Min.: 1
Mult.: 1

L862 3560 K 2 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk