PRG21AR8R2MS5RA

Murata Electronics
81-PRG21AR8R2MS5RA
PRG21AR8R2MS5RA

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PRG21-MS5RA
8.2 Ohms
20 %
PCB Mount
SMD/SMT
- 40 C
+ 105 C
Reel
Brand: Murata Electronics
Current Rating: 2.44 A
Height: 0.9 mm
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Tradename: POSISTOR
Type: PTC
Width: 1.25 mm
Voltage: 16 V
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,298 € 1 192,00 €

Similar Products