Panasonic Industry Varistors

Results: 930
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 56V 2000A ZNR SUR ABSORBER 20MM 487In Stock
1 000Expected 01/02/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 3 A 41 J 0.0122 uF - 40 C + 85 C
Panasonic Industry Varistors 68V 2000A ZNR SUR ABSORBER 20MM 3In Stock
2 000Expected 17/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 3 A 49 J 0.0115 uF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A681 540In Stock
1 000Expected 07/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 7.5 kA 382 J 650 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A821 82In Stock
1 000Expected 07/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 460 J 530 pF - 40 C + 85 C


Panasonic Industry Varistors 200V 6500A ZNR SUR ABSORBER 20MM 8In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 185 V to 225 V 340 V 20 mm 100 A 140 J 1700 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 453In Stock
Min.: 1
Mult.: 1
: 1 000

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 860In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 17 J 80 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 422In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 150In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 10In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 32 J 130 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 440In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 1 kA 3.9 J 8000 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 177In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3.5 kA 65 J 300 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 30In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C
Panasonic Industry Varistors 100V 600A VFM ZNR SURGE ABSORBER 972In Stock
2 000Expected 23/03/2027
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 600 A 4 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 92In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 1 002In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 33V 125A SMD SUR ABSORB ZNR VF 147In Stock
28 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 125 A 1.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 39V 125A SMD SUR ABSORB ZNR VF 910In Stock
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 56V 125A SMD SUR ABSORB ZNR VF 15In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 68V 125A SMD SUR ABSORB ZNR VF 941In Stock
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 43In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Industry Varistors 30V 2.5A CLAMP 1In Stock
50 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 500 A 2.8 J 1550 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A221 1In Stock
11 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J 740 pF - 40 C + 85 C
Panasonic Industry Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 7In Stock
3 000Expected 20/10/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber 7In Stock
2 000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk