Panasonic Industry Varistors

Results: 930
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 390V 300A SMD SUR ABSORB ZNR VF
6 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 47V 125A SMD SUR ABSORB ZNR VF
10 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 16VDC AEC-Q200
800On Order
Min.: 1
Mult.: 1
: 800

HF MLVs PCB Mount SMD/SMT SMD-2 16 VDC 22 V 35 V - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 80V MULTILAYER VARISTOR
19 590On Order
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 80 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 32MM 390V 25K ZNR SUR ABSORBER
73Expected 12/10/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510V 25KA 60x55x14mm
16Expected 25/08/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V 25 kA 405 J 2.4 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber
2 927Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber
3 000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber
2 543Expected 17/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360volts 4500A 10mm Straight Leads
3 000Expected 23/12/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 430volts 4500A 10mm Straight Leads
3 000On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber
2 000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber
3 000Expected 18/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360VDC 0.6W 1mA L/S=7.5mm Cut LD
237On Order
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 13 mm 6 kA 130 J 480 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 430VDC 0.6W 1mA L/S=7.5mm Long LD
1 872Expected 11/11/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 510V Bulk ZNR Surge Absorber
771On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560VDC 0.6W 1mA L/S=7.5mm Cut LD
2 000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber
2 000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 240volts 10KA 168J 1100pF
2 000Expected 02/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 10 kA 168 J 1.1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510VDC 1W 7500A L/S=10mm Long LD
2 000On Order
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 560VDC 1W 7500A L/S=10mm Cut LD
2 000Expected 13/10/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 100V 600A ZNR SUR ABSORBER 5MM
3 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 4 J 400 pF - 40 C + 85 C
Panasonic Industry Varistors 275V 5A CLAMP
2 000Expected 26/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
1 544Expected 21/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 12 J 80 pF - 40 C + 85 C
Panasonic Industry Varistors 100V 1250A ZNR SUR ABSORBER 7MM
7 620Expected 31/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.75 kA 8.5 J 700 pF - 40 C + 85 C Bulk