Panasonic Industry Varistors

Results: 930
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors ERZ-E 5mm 330V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 360V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 23 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 430V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 240V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 150 VAC 180 VDC 240 V 395 V 7 mm 1.2 kA 15 J 170 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 270V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 330V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 360V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 23 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 390V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 2.5 kA 26 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 220V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 2.5 kA 30 J 410 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 220V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 2.5 kA 30 J 410 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 39 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 44 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 9mm 430V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 60 J 270 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 2.5 kA 26 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 39 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 44 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk