Panasonic Industry Varistors

Results: 930
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 0402 6.7VDC 220pF 1mA 12V 13 361In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 8 kJ 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 7.5VDC 220pF AEC-Q200 9 387In Stock
10 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 1mA 18V 150pF AEC-Q200 7 122In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 1mA 22V 150pF AEC-Q200 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS 4 558In Stock
20 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 4 A 56 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS 9 400In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 3 614In Stock
10 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 21 135In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 20 410In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 5 902In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 6.8V, 20A 2 072In Stock
10 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 6.7VDC 330pF 1mA 12V 7 441In Stock
28 000On Order
Min.: 1
Mult.: 1
: 4 000

EZJ-P MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 8 kJ 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 0603 7.5VDC 330pF AEC-Q200 3 405In Stock
Min.: 1
Mult.: 1
: 4 000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 11volts 220pF VV=18volts AEC-Q200 2 205In Stock
4 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 4 000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 100pF VV=27volts AEC-Q200 5 428In Stock
Min.: 1
Mult.: 1
: 4 000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 20pF VV=27volts AEC-Q200 6 548In Stock
Min.: 1
Mult.: 1
: 4 000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4 566In Stock
Min.: 1
Mult.: 1
: 4 000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200 7 143In Stock
8 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 4 000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 6 103In Stock
Min.: 1
Mult.: 1
: 4 000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors Multilayer Varistor Chip Typ EZJS Series 3 062In Stock
4 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 4 000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18 VDC 30 V 3900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 329In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 0.022 uF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18V 10A 150PF VARISTOR 14 415In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 22V 10A 150PF VARISTOR 10 230In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 29 365In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor CHIP TYPE EEZJZ 19 460In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel