100 pF Radial Varistors

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 510V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.2 kA 31 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.2 kA 31 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.2 kA 31 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.2 kA 31 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.2 kA 31 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.2 kA 31 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 1800volts 14mm Non-Stocked
Min.: 6 000
Mult.: 400
: 400

MOV-14DxxxK MOVs PCB Mount Radial 1.8 kVDC 2.97 kV 14 mm 4.5 kA 337 J 100 pF - 40 C + 85 C Reel
Bourns Varistors 1800volts 20mm Non-Stocked
Min.: 6 000
Mult.: 500
: 250

MOV-20DxxxK MOVs PCB Mount Radial 1.8 kVDC 2.97 kV 20 mm 4.5 kA 337 J 100 pF - 40 C + 85 C Reel
Littelfuse Varistors 230V 1200A 100pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 8 mm 1.2 kA 20 J 100 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C